Overview of HA40101V4-1000U-A99 by SUNON USA
The HA40101V4-1000U-A99 is a compact DC fan measuring 40mm x 40mm x 10mm, designed for various thermal management applications. Operating at a supply voltage of 12V DC, this fan is capable of producing an airflow of 5.4 CFM at a speed of 5000 RPM. The fan employs Vapo bearing technology, which is known for its enhanced durability and reduced noise levels.
With a noise rating of 15.7 dB, the HA40101V4-1000U-A99 aims to minimize acoustic interference in environments where sound quality is paramount. Its low power rating of 380 mW makes it a power-efficient choice for applications that require consistent airflow without significant energy consumption. Made from polyethlene PBT, the fan is both lightweight (15.4 g) and compact, making it suitable for installation in tight spaces.
This fan is compliant with RoHS requirements and has received approvals from various standards agencies including CE, CUL, and UL, confirming its reliability and safety in various applications. The operating temperature range extends from -10 °C to 70 °C, making it versatile for a wide range of environmental conditions. The typical life expectancy is around 70,000 hours, suggesting that it is built to last in demanding applications.
Industry Applications for HA40101V4-1000U-A99
The HA40101V4-1000U-A99 may find application in several industries given its specifications and operational capabilities. Here are a few potential use cases:
- Consumer Electronics: This fan might be used in various consumer electronics, including gaming consoles or laptops, where compact form factors and efficient cooling solutions are essential. The low noise rating could enhance user experience by minimizing disruptions.
- Audio and Video Systems: The fan may serve in audio equipment like amplifiers, mixers, or receivers, where maintaining optimal thermal conditions is crucial to prevent overheating. Its quiet operation could help maintain sound fidelity.
- Education and Research: Within laboratory equipment or educational devices, the HA40101V4-1000U-A99 could play a role in cooling sensitive components. Its size and lightweight nature might make it easy to integrate into diverse setups.
These potential industry applications are conceptual and illustrative, requiring further analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About SUNON USA
SUNON USA is recognized for its expertise in thermal management products, specifically within the realm of Fans/Blowers. The company focuses on delivering efficient and reliable cooling solutions that cater to a variety of industries. The HA40101V4-1000U-A99 exemplifies their commitment to designing compact yet effective thermal support devices.
In addition to the HA40101V4-1000U-A99, SUNON USA offers a wide array of fans and blowers, showcasing advanced technologies like Vapo bearings, thereby enhancing performance and durability. Their product range is aimed not only at maximizing airflow but also at minimizing operational noise and energy consumption.
Research Price and Stock for HA40101V4-1000U-A99 by SUNON USA on Findchips.com
To evaluate the availability and pricing for the HA40101V4-1000U-A99, it is recommended to check resources like Findchips.com. This website provides up-to-date information regarding stock levels and pricing for a wide variety of electronic components.
The HA40101V4-1000U-A99 has historically been available through several distributors, including:
- Master Electronics
- Sager
- Mouser Electronics
- DigiKey
However, it is crucial to verify current stock levels at Findchips as availability may vary. The platform also allows users to compare this part with other options in the Fans/Blowers subcategory, which might include similar products from both SUNON USA and other manufacturers.