Overview of HA9P5002-9Z by Renesas Electronics Corporation
The HA9P5002-9Z is an integral component within the subcategory of Buffer Amplifiers, known for its exceptional performance parameters. Manufactured by Renesas Electronics Corporation, this buffer amplifier features a gain bandwidth of 110MHz and a high slew rate of up to 1300V/μs. Its capability to handle a wide supply voltage range from 10V to 40V, along with a substantial output current of 220mA, makes it a versatile choice for a plethora of electronic applications. Contained in an SOIC-8 package, this component is designed to offer precision while operating within a temperature range of -40°C to 85°C, making it adaptable to varied environmental conditions. Additionally, the HA9P5002-9Z ensures compliance with RoHS directives, emphasizing its appeal for applications seeking environmentally responsible component solutions. The listed attributes, such as an input offset voltage maximum of 30000µV and a moisture sensitivity level of 1, reflect its capacity to deliver reliable performance under stringent conditions.
Industry Applications for HA9P5002-9Z
The HA9P5002-9Z’s diverse capabilities make it suitable for a wide range of industry applications. Some key potential uses include:
- Education and Research: In laboratory settings and educational research, the HA9P5002-9Z could potentially facilitate experimental designs, especially in projects requiring precise amplification with high bandwidth and slew rate. Its operational temperature range and high output current also permit use in various experimental setups, from signal processing to sensor applications.
- Industrial Automation: The robustness and operational stability of the HA9P5002-9Z render it an excellent candidate for integrating into automation systems. Its capability to operate efficiently across a broad range of temperatures and voltages aligns well with the environmental variabilities encountered in industrial settings. Applications might include control systems and precision monitoring of automated processes.
- Electronic Manufacturing: In the realm of electronic manufacturing, the HA9P5002-9Z could potentially be employed in test and measurement equipment, offering precise buffering capabilities. Its high slew rate and wide bandwidth also support its utility in high-speed signal processing tools, quality control apparatus, and equipment calibration technologies.
These potential applications are illustrative and need thorough analysis and verification by engineering and design teams to ensure the HA9P5002-9Z’s suitability based on specific requirements and standards.
About Renesas Electronics Corporation
Renesas Electronics Corporation is a leading provider in the semiconductor space, especially known for their comprehensive range of products that include microcontrollers, mixed-signal ICs, and Buffer Amplifiers among other semiconductor solutions. The HA9P5002-9Z is part of this illustrious lineup, embodying Renesas’s commitment to delivering high-performance, reliable components. Renesas is reputed for its innovative solutions that serve a wide array of sectors, including automotive, industrial, home electronics, and information technology. Their buffer amplifiers and other amplifier circuits are designed to cater to the increasing demands for energy efficiency and performance across various applications, underscoring their role in advancing the electronic component industry.
Where to Find HA9P5002-9Z by Renesas Electronics Corporation
For those interested in procuring the HA9P5002-9Z, it is recommended to use the resources available at findchips.com. Here, you can discover current stock levels, pricing, and available distributors for this component and other Buffer Amplifiers. Historically, distributors such as Avnet Silica, Renesas Electronics America, Future Electronics, and Mouser Electronics have stocked the HA9P5002-9Z, though availability can vary. For the most up-to-date information, checking directly on findchips.com ensures access to comprehensive and current data on where to obtain this Renesas Electronics Corporation powerhouse, as well as explore alternate parts that may fit your specific needs.