Overview of HCF4094YM013TR by STMicroelectronics
The HCF4094YM013TR is an 8-stage shift-and-store bus register specializing in serial-to-parallel data conversion, encapsulated in a SOIC-16 package. Developed by STMicroelectronics, this specific model falls under the Shift Registers subcategory of the logic category. The device supports a logic family/base number of HCF4094 and is designed to house 8 bits per element across a single element.
The HCF4094YM013TR operates with a supply voltage range of 3V to 20V, suggesting high versatility in power requirements, suited for various logic interfaces. With its operating temperature range from -40°C to +125°C and an automotive temperature grade, it guarantees robust performance in diverse environmental conditions. The output characteristics of this model include a true 3-state output, facilitating bus-oriented applications. RoHS compliance ensures environmental consideration in its use and manufacture.
Industry Applications for HCF4094YM013TR
The HCF4094YM013TR from STMicroelectronics might find a range of applications in various industries. This is due to its capability in handling data conversion and transportation efficiently in complex electronic systems. The attributes of the part support its use in high-demand environments like:
- Automotive: Due to its temperature grade and high reliability in temperature extremes, this part might be integrated into automotive electronics such as digital dashboards, infotainment systems, and advanced driver-assistance systems (ADAS). The 3-state output can be useful for communication buses within vehicle electronics.
- Consumer Electronics: Products such as smart appliances and home entertainment systems potentially benefit from the serial-to-parallel conversion capabilities for managing inputs and outputs in user interfaces.
- Telecommunications: The part’s ability to operate at a high maximum frequency up to 3 MHz could make it suitable for telecommunications equipment, where rapid data transfers and signal integrity are critical.
- Computing and Data Storage: In computing, especially in peripheral communications, this shift register could help in formatting and handling data streams effectively, potentially improving interface responsiveness and system stability.
- Industrial Automation: Automated systems that require precise control and data handling might use this part for its dependable data transfer and conversion capabilities.
Note that the aforementioned potential uses are conceptual and would require thorough evaluation by engineering teams to ensure compliance with specific industry standards and application-specific requirements.
About STMicroelectronics
STMicroelectronics is a global leader in the semiconductor market, providing comprehensive solutions across a spectrum of electronic applications. Noteworthy in the field of logic components, they manufacture a diverse range of Shift Registers, including parts like HCF4094YM013TR. These parts are known for their integration of advanced CMOS (Complementary Metal-Oxide-Semiconductor) technology, which affords them high functionality and reliability in various electronic applications. STMicroelectronics commits to innovation with robust research and development in microelectronics, striving to meet the demanding needs of electronic manufacturing.
Where to Find HCF4094YM013TR by STMicroelectronics
For individuals or entities seeking to source the HCF4094YM013TR, the product is listed on findchips.com. The platform provides current stock levels and pricing from various distributors. Previously, this part has been available through distributors such as LCSC, DigiKey, Mouser Electronics, and Avnet Americas, though it’s recommended to check availability directly on Findchips. For exploring alternative parts within the same functional category, users might consider using this link: Shift Registers on Findchips to view other potential options by STMicroelectronics or other manufacturers.