Overview of HCJ0402ZT0R00 by SEI Stackpole Electronics Inc.
The HCJ0402ZT0R00 is a fixed resistor from SEI Stackpole Electronics Inc, characterized as a Metal Strip resistor designed for surface mount (SMT) applications. This component is encapsulated in a small 0402 chip package, making it suitable for compact electronic designs. With its resistor type classified as a “jumper”, it effectively acts as a zero-ohm link within circuit boards, used primarily to connect traces on a printed circuit board (PCB) as part of the design or to modify circuits post-production without the need for wire jumpers.
This part is notable for its high rated current of 6.5A and can operate within a wide temperature range of -55°C to 155°C, making it highly adaptable to varied environmental conditions. It is manufactured in a rectangular metal glaze/thick film construction and boasts dimensions conducive to automated assembly processes — a length of 1 mm, width of 0.5 mm, and height of 0.4 mm. The package description highlights it as a chip form with a surface mount technology, having a wraparound terminal shape covered with a matte tin over nickel finish providing good solderability while being RoHS and REACH compliant, signifying its absence of hazardous substances and alignment with current environmental regulations.
The HCJ0402ZT0R00 has a power dissipation rating of 0.125 watts and is specified with an operating temperature maximum of 155°C, which qualifies it under the AEC-Q200 standard, marking its suitability for automotive applications besides other industrial uses. The part is currently listed as active in its lifecycle phase and comes with a standard factory lead time of 14 weeks as of the current writing.
Industry Applications for HCJ0402ZT0R00
Given its robust performance specifications and zero-ohm characteristic, the HCJ0402ZT0R00 could find potential applications across various sectors. It is important to note that these applications are conceptual and should be meticulously verified by engineering and design teams for compliance with specific industry standards and needs.
- Automotive: Its compliance with the AEC-Q200 standard implies that the HCJ0402ZT0R00 might potentially be used in automotive control units, infotainment systems, and other vehicle electronics where reliability under varying thermal and mechanical conditions is critical.
- Industrial Automation: In industrial settings, the resistor could be utilized in sensor circuits, automation machinery, and control systems, especially where high current capability and reliability are essential.
- Aerospace and Defense: The wide operating temperature range and high current rating might make it suitable for aerospace applications like control systems in aircraft where performance and compactness are vital.
- Renewable Energy: In solar inverters or wind turbine controllers, where efficiency and durability are necessary, this part could potentially play a crucial role, contributing to the safety and functionality of the systems.
It is vital for the implementation teams to conduct thorough analyses to ensure these parts meet the stringent requirements typical of the mentioned industries.
About SEI Stackpole Electronics Inc.
SEI Stackpole Electronics Inc. is a significant player in the manufacture of resistor components, including a broad spectrum of Metal Strip Resistors like the HCJ0402ZT0R00. Their products are known for durability, precision, and reliability, suited for demanding applications across automotive, industrial, and consumer electronics markets. Stackpole’s commitment to quality is underscored by their adherence to international standards, including RoHS and REACH compliance, plus specific automotive qualifications like the AEC-Q200 for certain components. This ensures that their resistors, including those comparable to the HCJ0402ZT0R00, meet the highest industry standards.
Where to Find HCJ0402ZT0R00 by SEI Stackpole Electronics Inc
To purchase the HCJ0402ZT0R00, a search on findchips.com is recommended. This platform provides up-to-date information on availability, pricing, and shipping from various distributors. Some of the distributors that have historically offered this part include Master Electronics, LCSC, Chip1Stop, and DigiKey, though current stock levels and prices should be verified on Findchips. To explore alternative Metal Strip Resistors, using the parametric search tools on Findchips could help identify similar parts from SEI Stackpole Electronics or other manufacturers.