Overview of HCJ0805ZT0R00 by SEI Stackpole Electronics Inc.
The HCJ0805ZT0R00 is a fixed resistor designed in a metal strip format, optimized for surface mounting applications. This component has a rated power dissipation of 0.5 watts and a resistance value of 0 ohms. It is packaged in an 0805 chip size, making it suitable for compact electronic circuits where space is a constraint. This particular part is classified under the Metal Strip Resistor category, leveraging the advantages of thick film technology to provide efficient operation and reliability.
Manufactured by Stackpole Electronics Inc., the HCJ0805ZT0R00 offers significant attributes beneficial for various applications. The component is compliant with both RoHS and REACH regulations, ensuring that it adheres to environmental standards. With a maximum operating temperature of 155 °C and a minimum of -55 °C, it is capable of functioning in a wide range of thermal conditions, which is vital for reliability in real-world applications. The resistor can handle a rated current of 31.6A, making it suitable for high-current applications.
This component features a rectangular construction and a surface mount technology (SMT) style, which facilitates integration into printed circuit boards (PCBs). It is equipped with a matte tin over nickel terminal finish and has a total of two terminals. The substantial attributes, such as the low inductance characteristics due to its design, allow the HCJ0805ZT0R00 to function as a jumper in circuits where low resistance is required.
Industry Applications for HCJ0805ZT0R00
The HCJ0805ZT0R00 might find utility in several industries based on its design, functionality, and technical specifications. Here are some potential applications to consider:
- Aerospace and Defense: The high-temperature performance and low-resistance characteristics could potentially support circuitry in aircraft and defense systems where reliability under extreme operating conditions is critical. Circuits that handle power management or act as jumpers between different sections may utilize this component.
- Industrial Automation: As automation technology relies heavily on robust electronic controls, the HCJ0805ZT0R00 might be employed in control circuits and various sensors where minimal resistance is necessary. Its ability to handle high currents could be beneficial in motor control applications.
- Transportation and Logistics: The component could potentially participate in the electronic systems of vehicles designed for transportation and logistics, particularly in power distribution circuits. The low thermal performance might allow it to function appropriately even in high-performance environments.
- Robotics and Drones: With the rise of automation in robotics and the growing usage of drones, this resistor might serve as a jumper in the circuit boards of these systems, enabling compact designs while supporting essential functionalities.
- Renewable Energy: The HCJ0805ZT0R00 could possibly be involved in energy conversion systems, where efficient current management is crucial, such as in solar inverters or wind energy systems.
These potential industry applications are only conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About SEI Stackpole Electronics Inc.
SEI Stackpole Electronics Inc. is a manufacturer known for its extensive range of resistor products, particularly focusing on thick film technology. The company’s commitment to quality and compliance with international standards, including AEC-Q200 for automotive applications, makes their products suitable for high-performance environments. The HCJ0805ZT0R00 exemplifies their offering in the Metal Strip Resistor category, designed for both reliability and functionality.
Stackpole also manufactures similar components like low-value resistors and specialized resistor networks, which could cater to various electronic applications across multiple industries. Their commitment to innovation coupled with adherence to quality standards makes them a viable choice for procurement departments looking for reliable resistor solutions.
Research Price and Stock for HCJ0805ZT0R00 by SEI Stackpole Electronics Inc on Findchips.com
For those interested in securing the HCJ0805ZT0R00, it is advisable to research up-to-date stock levels and pricing through the Findchips platform. Additionally, utilizing the Metal Strip Resistor category on Findchips may assist in identifying alternative parts that might offer similar functionalities, either from SEI Stackpole Electronics Inc. or other manufacturers.
Historically, the HCJ0805ZT0R00 has been available at distributors such as NAC, Mouser Electronics, DigiKey, and Avnet Americas. However, it is crucial to verify current availability and price conditions, as stock levels can fluctuate frequently.