Overview of HCJ2512ZT0R00 by SEI Stackpole Electronics Inc.
The HCJ2512ZT0R00 by SEI Stackpole Electronics Inc. is a fixed resistor of the Metal Strip Resistor type with a power rating of 2 watts and a zero-ohm resistance, identifying it primarily as a jumper. Designed for surface mounting with a 2512 package, this component is characterized by its ability to handle a significant current up to 63.2 amperes, making it ideal for high current applications. Its compliance with AEC-Q200 standards emphasizes its suitability for automotive applications through stringent quality tests for passive components.
Constructed with metal glaze/thick film technology, the HCJ2512ZT0R00 features durable wraparound terminals finished with matte tin over nickel, enhancing its reliability. The physical dimensions include a length of 6.4 mm, a width of 3.2 mm, and a height of just 0.65 mm, making it compact and efficient for dense circuit designs. Additionally, it operates over a wide temperature range from -55 °C to 155 °C, ensuring performance in various environmental conditions.
Industry Applications for HCJ2512ZT0R00
The wide range of capabilities and specifications of the HCJ2512ZT0R00 aligns with its use in various high-demand industries. Below are potential use cases that might benefit significantly from this component:
- Automotive: Given its AEC-Q200 compliance, the resistor might be utilized in automotive power systems, potentially serving as a bypass or current sensing resistor in engine control modules or power distribution units.
- Industrial Automation: The high current handling and broad temperature tolerance could make it suitable for use in power management systems within automated manufacturing equipment, potentially ensuring steady performance amidst different operating conditions.
- Railway Systems: Its durable construction and ability to handle significant power loads might be useful in railway signal and power systems, possibly serving as a connection or protection component in essential signal control modules.
- Renewable Energy: This resistor could be employed in solar inverters or wind turbine controls where reliable current handling is critical for the stability and efficiency of power conversion systems.
These potential industry applications are purely conceptual and illustrative and necessitate thorough analysis and verification by engineering and design teams to confirm compliance with specific industry standards and technical requirements.
About SEI Stackpole Electronics Inc.
SEI Stackpole Electronics Inc. is a renowned provider in the field of electronic components, especially known for their extensive range of resistors including Metal Strip Resistors. Their products like the HCJ2512ZT0R00 showcase the manufacturer’s commitment to quality and performance. SEI Stackpole Electronics Inc. designs resistors that meet rigorous industrial standards, ensuring reliability and durability for demanding applications. The company’s offerings are broad, including various types and sizes of resistors, catered to meet diverse industry needs ranging from small-scale electronics to high-power electrical applications.
Where to Find HCJ2512ZT0R00 by SEI Stackpole Electronics Inc
To procure the HCJ2512ZT0R00, researching through findchips.com is recommended as it provides updated availability information from various distributors. This component and alternate parts within the Metal Strip Resistor category by SEI Stackpole Electronics or other manufacturers can be sourced efficiently using FindChips. Historically, this part has been available from distributors such as NAC, Master Electronics, LCSC, Chip1Stop, and Mouser Electronics among others. However, visiting findchips.com will help in obtaining current stock levels and pricing.