Overview of HCMS-2905 by Broadcom Limited
The HCMS-2905 is a smart/normal 5 x 7 dot matrix LED display. It features a configuration that allows for the display of up to four characters, with a deep red color. This part is especially designed to meet various display needs in electronic applications, particularly where visibility and clarity are crucial. The typical forward voltage for this display is a maximum of 5.5 V, with a specified operating current of 400 µA and a peak wavelength of 645 nm. The display height measures 3.71 mm, providing a compact yet sufficiently large visibility suitable for a variety of applications.
Manufactured by Broadcom Limited, this component is compliant with important industry standards including RoHS and REACH, indicating that it is free of hazardous substances and meets regulatory requirements for environmental safety. The part is classified as active, which means it is still in production and available for purchase as of the current writing. The TTL compatibility further enhances its usability in digital circuits, ensuring easy interfacing with microcontrollers and other digital devices.
Industry Applications for HCMS-2905
The HCMS-2905 could potentially be utilized across various industries due to its versatile design and specifications. Below are some industry applications where this LED display might be effectively integrated:
- Environmental Monitoring: The HCMS-2905 may be suitable for use in environmental monitoring devices where visual indications are required. For instance, it might be used in air quality monitors to display nitrogen dioxide or carbon monoxide levels. Its compact size and bright display could help ensure that readings are easily visible in different lighting conditions.
- Industrial Automation: In the realm of industrial automation, the HCMS-2905 could possibly be employed in control panels or machinery status indicators. The ability to display multiple characters means that operators could receive critical status information at a glance, such as operational status or error codes, enhancing operational efficiency.
- Education and Research: Academic institutions and research facilities could utilize the HCMS-2905 in electronic project displays or prototype development. It might provide immediate visual feedback during experiments or educational demonstrations, illustrating the functioning of various electronic systems.
- Agriculture Technology: In agricultural technology, the part could be integrated into devices that monitor conditions such as temperature and humidity. The visibility of data through the LED display could enable agronomists to quickly ascertain the conditions necessary for optimal crop growth.
- Medical Imaging: In healthcare settings, particularly those involving imaging equipment, the HCMS-2905 could potentially serve as a simple readout display for patient monitoring devices. However, it would be important to investigate any applicable standards that relate to its usage in this sector.
It is essential to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams should conduct thorough analyses and verifications to ensure adherence to industry standards and specific application requirements.
About Broadcom Limited
Broadcom Limited is a global technology company known for its extensive portfolio of semiconductor and infrastructure software solutions. Within the realm of optoelectronics, Broadcom specializes in designing and manufacturing high-performance components, including LED displays such as the HCMS-2905. This particular part is part of their commitment to providing innovative solutions that address the needs of various applications across diverse industries.
Broadcom’s expertise in LED display technology ensures that components like the HCMS-2905 cater to the critical performance requirements of modern electronic systems. They produce a range of LED displays that cater to different needs, including configurations, colors, and functionalities, thereby enabling engineers and designers to choose the optimal component for their specific applications.
Research Price and Stock for HCMS-2905 by Broadcom Limited on Findchips.com
For those interested in acquiring the HCMS-2905, it is advisable to research current stock and pricing on Findchips. This platform provides a comprehensive overview of available inventory and pricing trends, ensuring procurement teams can make informed decisions.
The HCMS-2905 has historically been available at various distributors, including:
- EBV Elektronik
- Mouser Electronics
- Avnet Americas
- DigiKey
- Farnell
While these distributors may have previously stocked the HCMS-2905, it is important to visit Findchips to check current availability and pricing, as stock levels can fluctuate.