Overview of HCNR201-000E by Broadcom Limited
The HCNR201-000E is an optoelectronic device classified as an optocoupler, specifically designed to support effective isolation between different parts of electronic circuits. This particular device features a robust isolation capability of 5000 Vrms, making it suitable for use in environments where electrical isolation is vital for circuit integrity and safety. The component is housed in a DIP-8 package, which consists of 8 pins for effective connectivity and is compliant with RoHS standards, confirming its suitability for applications concerned with environmental sustainability.
With a forward current of 25 mA and a forward voltage of 1.6 V, the HCNR201-000E is capable of handling signal transmission with a bandwidth of 1.5 MHz. The component’s nominal gain tolerance is set at 5%, which provides acceptable performance consistency across different operating conditions. Additionally, the part is recognized by UL, ensuring that it meets global safety standards for electronic components.
As of the current writing, the factory lead time for this part is approximately 14 weeks, which is a crucial consideration for procurement planning in projects that require timely delivery of components.
Industry Applications for HCNR201-000E
The HCNR201-000E has potential applications across various industries due to its unique features and specifications. Below are several industry applications where this optocoupler might be utilized:
- Industrial Automation: In industrial automation systems, the HCNR201-000E might be used to isolate control signals from high-voltage or high-current circuits, potentially protecting sensitive components from voltage spikes. Applications such as PLC (Programmable Logic Controller) interfaces and motor drivers can benefit from the isolation capabilities offered by this optocoupler.
- Renewable Energy: In renewable energy systems, such as solar inverters or energy storage management systems, the HCNR201-000E might facilitate communication and control between the inverter and grid connection, while maintaining safe isolation from high voltage lines. This ensures that control electronics remain operable under varying voltage conditions in solar panels or battery systems.
- Robotics and Drones: Robotics applications that require precise control and feedback mechanisms might find the HCNR201-000E useful. In these systems, it could serve as a signal isolator between sensors and microcontrollers, potentially enhancing the reliability of data transmission while protecting the control circuitry from unexpected electrical noise or surges.
- Telecommunications: In telecom infrastructure, this optocoupler might be used for signal isolation in communication devices. It could potentially enhance data integrity by minimizing the risk of ground loops and ensuring that the data paths between components are protected from interference.
It is important to note that these potential industry applications are only conceptual and illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Broadcom Limited
Broadcom Limited is a significant player in the optoelectronics market and offers a wide range of components, including those in the Other Optoelectronics subcategory. The company is known for its extensive portfolio of solutions that cater to various sectors, including telecommunications, industrial, and consumer electronics. The HCNR201-000E is among its offerings in optocouplers, which are crucial for applications requiring electrical isolation.
Broadcom’s expertise in the design and manufacturing of optoelectronic devices includes products that facilitate signal isolation and conversion, potentially enhancing the performance and safety of electronic systems. Similar components offered by Broadcom may also include other optocouplers with varying specifications and performance characteristics, catering to diverse applications in the electronic component market.
Research Price and Stock for HCNR201-000E by Broadcom Limited on Findchips.com
For those looking to procure the HCNR201-000E, it is advisable to research current stock and pricing at Findchips, which aggregates information from various distributors. The subcategory of this part, Other Optoelectronics, can also serve as a resource to find alternate options that might be available from Broadcom Limited or other manufacturers.
Historically, this part has been available through several distributors such as Win Source Electronics, EBV Elektronik, Mouser Electronics, and DigiKey. However, it is essential to visit Findchips to obtain the most up-to-date stock levels and pricing to ensure a timely procurement process.
Compare pricing for HCNR201-000E and other Other Optoelectronics / Optoelectronics at findchips.com
Evaluate the HCNR201-000E and explore the options within Other Optoelectronics categories on Findchips for competitive pricing and stock availability.