HCNR201-300E by Broadcom Limited

Overview of HCNR201-300E by Broadcom Limited

The HCNR201-300E by Broadcom Limited is a robust optoelectronic device encapsulated in a 0.4 inch, RoHS compliant, surface-mount, DIP-8 package. This optocoupler integrates a photodiode array, optimized to achieve high linearity and low noise performance, ensuring reliable signal transmission with an isolation voltage of 5kVrms. It features a single channel, designed to offer precise electrical insulation and signal transfer between input and output. The part operates efficiently within a wide temperature range from -40°C to 85°C, suitable for diverse applications. It requires a forward current of 25mA and a forward voltage of 1.6V. With a 5% gain tolerance, it guarantees consistent performance across devices. The HCNR201-300E is also noted for its flexibility in mounting, thanks to its surface mount dip configuration, making it an ideal choice for various design architectures in need of high isolation voltage and linear photovoltaic voltage conversion.

Industry Applications for HCNR201-300E

Due to its high isolation voltage and exceptional linearity, the HCNR201-300E optocoupler is potentially suitable for a broad range of industries and applications. Its unique features enable it to support diverse use cases, particularly where precise analog signal transfer and high electrical isolation are critical. Following are hypothetical applications where the HCNR201-300E might find usage, yet it’s worth noting that these potential applications necessitate thorough validation by engineering and design teams to ensure compliance with specific requirements and standards:

  • Industrial Automation: In automation systems, the HCNR201-300E potentially offers reliable isolation and signal integrity for control systems, sensor interfaces, and feedback loops. Its robustness against noise and high insulation capabilities could make it indispensable in sophisticated automation equipment requiring precise analog input/output processing.
  • Renewable Energy: Within renewable energy systems, such as solar inverters and wind power converters, the part could be integral for isolation and accurate signal conversion between high-voltage power stages and low-voltage control electronics. Its capability to handle high isolation voltages aligns well with the safety requirements in these applications.
  • Robot double Robotics and Drones: The device might be utilized in robotics and drone applications for safe signal transmission across different subsystems. Its size and efficiency in signal isolation might make it suitable for compact, power-sensitive designs found in autonomous or remote-controlled platforms.
  • Telecommunications: Although not explicitly mentioned, the properties of HCNR201-300E suggest it could potentially serve in telecommunications infrastructure, where isolation between high-power RF components and sensitive digital control circuits is critical. The high isolation voltage could guard against voltage spikes and surges, preserving signal integrity and system reliability.

Please note that these potential industry applications are only illustrative and require detailed analysis and verification by professionals to ensure adequacy for specific projects.

About Broadcom Limited.

Broadcom Limited, a global leader in the development and manufacturing of a wide range of semiconductor and infrastructure software solutions, has a significant footprint in the optoelectronics sector. The company produces an extensive array of optoelectronic components, including those categorized within Other Optoelectronics, which are key for various applications across numerous industries. Known for its innovation and quality, Broadcom offers products like the HCNR201-300E, which showcase its expertise in creating sophisticated optoelectronic devices that meet stringent performance and reliability standards. Broadcom’s focus on high-technology solutions has positioned it as a go-to manufacturer for optoelectronic components that facilitate efficient signal transfer and isolation across a wide spectrum of applications.

Where to Find HCNR201-300E by Broadcom Limited

To find the HCNR201-300E by Broadcom Limited for procurement, technical engineers and purchasers should consider using platforms like findchips.com. Here, they can access current stock levels, pricing, and detailed part information. Findchips offers comprehensive data on where to purchase HCNR201-300E, along with alternatives within the Other Optoelectronics category from Broadcom Limited or other manufacturers. Historically, distributors like EBV Elektronik, Ameya Holding Limited, TME, Mouser Electronics, Avnet Americas, DigiKey, and Newark have been sources for this component, though availability can fluctuate. For the most accurate and up-to-date availability and pricing, visiting findchips.com is recommended.

Compare pricing for HCNR201-300E and other Other Optoelectronics / Optoelectronics at findchips.com