Overview of HCNR201-500E by Broadcom Limited
The HCNR201-500E is an optocoupler featuring a photodiode array with a three-channel, 5KV isolation capability. As a RoHS compliant and UL recognized component, it is encased within a 0.4 inch, surface mount, DIP-8 package, making it an especially convenient choice for high-density PCB layouts. Manufactured by Broadcom Limited, this optoelectronic device operates within a wide temperature range from -40°C to 85°C, making it adaptable to a variety of challenging environments. The tin terminal finish ensures good solderability, while its surface mount configuration facilitates easier assembly processes on electronic boards. Its designation as an “Active” life cycle product signifies ongoing manufacturing and availability support from Broadcom, with a factory lead time of 14 weeks as of the current writing, suggesting strategic planning for procurement is advisable.
Significant for its Additional Feature as UL recognized, it ensures a level of safety and reliability appreciated across various applications. Featuring a single configuration and designed for surface mount, this component underlines its versatility and reliability in applications requiring optimal isolation and photocoupling efficiency.
Industry Applications for HCNR201-500E
The HCNR201-500E, belonging to the Other Optoelectronics subcategory, finds its utility across a broad spectrum of industry applications. Its high isolation capability and robust operational reliability offer substantial benefits to industry-specific solutions. While these applications are subject to engineering analysis and verification, several potential scenarios can be outlined:
- Industrial Automation: In automated manufacturing lines, the HCNR201-500E could potentially be used in sensing systems for ensuring accurate positioning and feedback, isolation in motor control circuits, or in interface circuits that require effective electrical isolation between sensitive equipment and high-power control systems.
- Renewable Energy: Photovoltaic (PV) inverter systems and wind turbine control systems could utilize the HCNR201-500E for functions such as monitoring electrical outputs, ensuring safe isolation between measurement circuits and high-voltage areas, and in control circuits to act upon sensor feedback without risking electrical interference.
- Robotics and Drones: These dynamic platforms may integrate HCNR201-500E in their electronic systems for ensuring reliable communication between sensors and control units, especially in environments requiring robust electrical isolation to mitigate signal interference and ensure operational integrity.
These potential use cases highlight the component’s value in deploying robust optoelectronic solutions within complex electrical environments. Specific product properties such as its temperature range, isolation capability, and packaging type are notable attributes that support its application across these industries. However, engineering and design teams are advised to conduct thorough analyses to confirm its suitability for intended applications.
About Broadcom Limited
Broadcom Limited is a global leader in the development and manufacturing of a wide range of semiconductor and infrastructure software solutions. Within the realm of optoelectronics, Broadcom stands out for its comprehensive portfolio which includes products such as the HCNR201-500E among others. Broadcom’s contributions to the Other Optoelectronics subcategory are characterized by innovation, reliability, and a commitment to advancing technology in fields ranging from telecommunications to industrial automation and beyond.
Their expertise in creating high-performance components that meet rigorous standards for quality and reliability is well complemented by a forward-looking research and development strategy. By focusing on products that ensure safety, efficiency, and technological competitiveness, Broadcom Limited has established itself as a key supplier for engineers and procurement professionals seeking advanced optoelectronic devices.
Where to Find HCNR201-500E by Broadcom Limited
For procurement specialists and engineers looking to purchase the HCNR201-500e, findchips.com serves as an invaluable resource. Not only does it offer up-to-date information on stock levels and pricing, but it also provides a platform to compare the HCNR201-500E against alternative Other Optoelectronics components offered by Broadcom Limited and other manufacturers. Historically, distributors such as Win Source Electronics, New Advantage Corporation, Sensible Micro Corporation, and Avnet Americas have stocked this component, though availability can fluctuate.
To assure the best purchasing decision, it is recommended that individuals visit findchips.com to get current stock levels and competitive pricing information from a variety of distributors. This allows for a more informed choice, ensuring that both technical requirements and budget constraints are adequately addressed.