Overview of HCPL-0201-500E by Broadcom Limited
The HCPL-0201-500E is a logic IC output Optocoupler designed and manufactured by Broadcom Limited, featuring a single channel for signal transmission with an isolation voltage of 3750V. This component is built to handle data rates up to 5MBaud, accommodating fast and efficient communication across isolated circuits. Packaged in an SOIC-8 case, the HCPL-0201-500E offers compactness without compromising performance, making it an excellent choice for space-constrained applications.
Key attributes of this optocoupler include a forward current maximum of 0.01A, an on-state current maximum of 0.025A, and a supply voltage minimum of 4.5V. Notably, this part is designed to be CMOS compatible and is recognized under UL standards for safety, which underscores its reliability in various electronic configurations. Operating within a temperature range of -40°C to 85°C, the HCPL-0201-500E can accommodate a wide range of environmental conditions, ensuring versatility across applications. Its matte tin terminal finish supports compliance with RoHS and REACH guidelines, emphasizing environmental responsibility.
Industry Applications for HCPL-0201-500E
The versatile specifications of the HCPL-0201-500E make it suitable for a variety of industry applications. While it is important to note that these potential applications are conceptual and require thorough analysis and verification by engineering and design teams, some illustrative use cases include:
- Industrial Automation: The high isolation voltage and fast data rate could potentially benefit safety-critical monitoring and control systems where electrical isolation is crucial to protect both the equipment and operators.
- Telecommunications: Given its high data rate, the HCPL-0201-500E might be used in equipment where signal integrity is paramount, including fiber optic receivers and transmitters that require optical-to-electrical signal conversion.
- Computing and Data Storage: Servers and storage systems could leverage this optocoupler for managing data flow between isolated circuits, thereby protecting the integrity and reliability of data communication.
- Consumer Electronics: The compact size and high performance could make it suitable for use in consumer electronics like smart home devices, where space is limited, and reliable communication between components is necessary.
- Medical Imaging: In applications where patient safety is critical, the robust electrical isolation provided by the HCPL-0201-500E might be utilized in medical imaging equipment to prevent electrical noise from distorting images or harming sensitive equipment.
These use cases highlight the component’s potential across diverse sectors. However, its actual application is subject to verification regarding industry standards and specific requirements.
About Broadcom Limited
Broadcom Limited is a leading developer and manufacturer in the optoelectronics sector, known for its comprehensive range of Optocoupler products, including the HCPL-0201-500E. Broadcom specializes in integrating advanced technology into compact, high-performance components that address the needs of a wide spectrum of electronic applications. In particular, their optocouplers are engineered to provide reliable signal isolation, ensuring that electronic devices operate with less interference and enhanced safety, suitable for critical and high-performance applications across various industries.
Broadcom’s dedication to innovation, quality, and reliability, combined with their expertise in optoelectronics, makes their products, including similar parts to the HCPL-0201-500E, sought after in the electronic components market.
Where to Find HCPL-0201-500E by Broadcom Limited
For those looking to source the HCPL-0201-500E, findchips.com provides a comprehensive platform to research and purchase this electronic component. To find alternate parts to HCPL-0201-500E that might be offered by Broadcom Limited or other manufacturers, using the Optocoupler category can streamline your search.
While the part has historically been available at distributors such as Win Source Electronics, EBV Elektronik, Sensible Micro Corporation, and Ameya Holding Limited, availability can fluctuate. Therefore, visiting findchips.com is recommended to get real-time stock levels, pricing, and to compare options from multiple suppliers.