HCPL-0601-500E by Broadcom Limited

Overview of HCPL-0601-500E by Broadcom Limited

The HCPL-0601-500E is a logic IC output optocoupler designed for applications requiring high isolation and reliable signal transmission. This component features a 3.75 kV isolation voltage, which ensures electrical separation between the input and output, enhancing safety and protecting sensitive electronics from high voltages. The optocoupler supports data rates of up to 10 megabits per second (10 MBps), making it suitable for high-speed digital communications.

Manufactured by Broadcom Limited, the part comes in a SOIC-8 (Small Outline Integrated Circuit) package, which makes it suitable for surface mount technology (SMT) applications. The device operates over a wide temperature range from -40 °C to 85 °C, accommodating various environmental conditions. It boasts several noteworthy attributes including TTL compatibility, contributing to its versatility in digital circuits. The maximum forward current is rated at 20 mA, and its maximum on-state current is specified at 50 mA, which supports robust signal switching capabilities.

This optocoupler is also ROHS compliant, ensuring that it adheres to environmental regulations concerning hazardous substances. As of the current writing, the factory lead time is approximately 14 weeks, which is a crucial factor to consider for project timelines and procurement planning.

Industry Applications for HCPL-0601-500E

The HCPL-0601-500E may find usage across several industries due to its features and specifications. Potential applications include:

  • Industrial Automation: This part could be used in systems for signal isolation and communication between different sections of industrial machinery. Examples include programmable logic controllers (PLCs) and motor drive circuits, where the optocoupler’s isolation voltage is critical for protecting low-voltage control loops from high-voltage power stages.
  • Telecommunications: The 10 MBps data rate might enable its use in communication lines for data transmission, ensuring clean and noise-free signals. Devices such as routers and switches possibly leverage such optocouplers for effective isolation between different voltage domains.
  • Consumer Electronics: In various consumer electronics products, the HCPL-0601-500E may be integrated for signal isolation and interfacing components. Examples could include audio equipment and home automation devices, where reliable operation is essential.
  • Robotics and Drones: The optocoupler could play a role in control circuits within robotic systems or drones where feedback from sensors is critical. Its response time and ability to handle varying conditions could contribute to the reliability of communication between control modules.

These potential industry applications are only conceptual and illustrative. Engineering and design teams should conduct thorough analysis and verification for adherence to specific application requirements and industry standards.

About Broadcom Limited

Broadcom Limited is a significant player in the semiconductor industry, primarily focusing on the design and development of a broad range of analog and digital ICs. Within the realm of optoelectronics, Broadcom provides various components, including optocouplers, which are critical for implementing optical isolation in electronic systems.

The HCPL-0601-500E is one of the many optocoupler products offered by Broadcom. Other similar parts include the HCPL-0630 and HCPL-0201, each serving different specifications and applications. Broadcom’s consistent commitment to quality and innovation in optocouplers underscores its importance in providing solutions for signal transmission and electrical isolation across multiple sectors.

Research Price and Stock for HCPL-0601-500E by Broadcom Limited on Findchips.com

HCPL-0601-500E, it is advisable to check the current stock levels and pricing at Findchips.com. This platform provides a comprehensive view of available distributors and historical pricing. The part might have been previously available at distributors like:

  • Win Source Electronics
  • EBV Elektronik
  • Mouser Electronics
  • DigiKey

However, it is important to verify the current stock status and prices by visiting Findchips for the most recent information. Additionally, the platform can aid in exploring alternate parts in the Optocoupler subcategory, which may be offered by Broadcom or other manufacturers.

Compare pricing for HCPL-0601-500E and other Optocoupler / Optoelectronics at findchips.com