Overview of HCPL-060L-500E by Broadcom Limited
The HCPL-060L-500E is a logic IC output optocoupler designed to provide electrical isolation between components within a system. This part features a single channel configuration and offers an impressive isolation voltage of up to 3,750 V, making it suitable for applications that require high voltage separation. It supports a data rate of up to 15 MBps, facilitating fast signal transmission, which is essential in various electronic applications.
This optocoupler is compliant with ROHS regulations and is UL recognized, ensuring it meets certain safety and environmental standards. It operates effectively within a temperature range of -40 °C to 85 °C, which allows for use in diverse operating conditions. The supply voltage range is notably flexible, with a minimum of 2.7 V and a nominal voltage of 5.5 V. This versatility can assist designers in integrating this optocoupler into various circuits without extensive redesign requirements. The component is packaged in a surface mount SOIC-8 configuration, making it suitable for automated assembly processes.
As of the current writing, the factory lead time for sourcing this part is approximately 14 weeks, which should be accounted for in project timelines when planning for component availability. The Optocoupler subcategory encompasses a range of applications often tied to isolating and protecting sensitive electronic devices.
Industry Applications for HCPL-060L-500E
The HCPL-060L-500E may find its utility across several industries. Here are some potential applications where this optocoupler could be employed:
- Industrial Automation: The optocoupler might be used in industrial control systems for isolating control signals from high voltage circuits, helping to protect microcontrollers and other sensitive components. Its high isolation voltage and fast data rate could enhance the reliability of automation systems.
- Telecommunications: Within telecommunications, the high-speed capabilities of the HCPL-060L-500E might facilitate signal transmission between different network segments or sections of equipment while maintaining electrical isolation, crucial for preventing interference and ensuring signal integrity.
- Automotive Applications: Assuming automotive standards such as AEC-Q100 are adhered to, the optocoupler may potentially be utilized in vehicle electronics for signal isolation and protection in communication systems or power management circuits, contributing to the overall functionality and safety of automotive systems.
- Consumer Electronics: The efficiency and space-saving design of the HCPL-060L-500E might be suitable for consumer electronic devices, including power supplies and audio/video equipment, where it could isolate and protect various signal paths and components.
- Medical Imaging: If compliance standards for medical devices are given, the optocoupler may be applicable in imaging equipment to provide isolation in sensitive signal processing circuits, thus ensuring patient safety and equipment reliability.
It should be noted that these potential industry applications are only conceptual and illustrative. Thorough analysis and verification by engineering and design teams are required to ensure adherence to industry standards and specific application requirements.
About Broadcom Limited
Broadcom Limited is a prominent manufacturer in the field of semiconductors and optoelectronics, offering a broad range of components that support a variety of applications. In particular, their line of optocouplers, including the HCPL-060L-500E, serves critical roles in isolating electronic components to enhance safety and operational efficiency.
Broadcom’s portfolio includes various optocouplers that provide different isolation voltages, data rates, and configurations suitable for diverse applications, from industrial automation to telecommunications. Their ongoing commitment to innovation ensures that they remain at the forefront of the optoelectronics industry, continually developing new products that meet evolving technology demands.
Research Price and Stock for HCPL-060L-500E by Broadcom Limited on Findchips.com
For those interested in procuring the HCPL-060L-500E, it is highly advisable to research current stock and pricing at Findchips. This resource can provide up-to-date information on availability from multiple distributors, including historical suppliers such as Win Source Electronics, Velocity Electronics, Sensible Micro Corporation, and Digi-Key, among others.
Additionally, the Optocoupler subcategory on Findchips can be useful for exploring similar components offered by Broadcom Limited or other manufacturers, which may suit your project requirements. Ensure to check stock levels and price comparisons to secure the best options for your needs.