HCPL-0631-000E by Broadcom Limited

Overview of HCPL-0631-000E by Broadcom Limited

The HCPL-0631-000E is a logic IC output optocoupler characterized by its dual-element configuration. It offers a commendable isolation voltage of 3750 Vrms, making it suitable for applications requiring significant voltage separation. The device supports data rates up to 10 MBps, facilitating high-speed data transfer in various electronic systems. The optocoupler adheres to ROHS compliance standards, ensuring that it meets international environmental safety regulations.

Manufactured by Broadcom Limited, the HCPL-0631-000E comes in an SOIC-8 package, which is advantageous for surface mount technology (SMT) applications, thus streamlining the assembly process in circuit boards. This component features a common mode rejection ratio of 5000, which enhances noise immunity in sensitive applications. With a specified operating temperature range from -40 °C to +85 °C, it is capable of functioning effectively in diverse environmental conditions.

The part’s additional features include TTL compatibility and UL recognition, which indicate its compatibility with standard logic levels and its reliability as a certified component. The maximum forward current is rated at 15 mA, while the on-state current is specified to a maximum of 50 mA. The device’s power dissipation is limited to 40 mW, allowing it to operate efficiently without generating excessive heat. This combination of specifications makes the HCPL-0631-000E a reliable choice for various optoelectronic applications.

Industry Applications for HCPL-0631-000E

The HCPL-0631-000E could find applications across various industries, potentially enhancing system designs that require electrical isolation while maintaining signal integrity. Here are some examples of industry applications that might utilize this optocoupler:

  • Industrial Automation: In industrial control systems, the component could be employed in signal isolation for control signals, reducing noise interference from noisy industrial environments. It might enable the safe operation of machinery and sensors, ensuring seamless communication between controllers and actuators.
  • Telecommunications: In communication devices, HCPL-0631-000E might serve in data transmission systems where isolation is vital to prevent ground loops and protect sensitive components from voltage spikes. Its high-speed capability could support data rates necessary for modern telecom infrastructure.
  • Consumer Electronics: Within consumer devices, such as audio or video systems, this optocoupler could potentially be utilized for signal isolation in audio applications, ensuring clean audio signals while protecting microcontrollers from higher voltage levels.
  • Automotive Electronics: If automotive industry standards are applicable, the HCPL-0631-000E might be integrated into automotive control modules, particularly in systems requiring communication between different electronic units. Its robust isolation could enhance the reliability of signal transmission in environments subject to electrical noise.
  • Robotics and Drones: In robotic applications, the part could potentially be used for isolating control signals between microcontrollers and high-power motors or sensors, enhancing performance and safety in robotic systems.

It is important to note that these potential industry applications are only conceptual and illustrative. Engineers and design teams must analyze and verify the compatibility of the HCPL-0631-000E with specific requirements and industry standards as appropriate for their applications.

About Broadcom Limited

Broadcom Limited is a major player in the optoelectronics industry, producing a wide array of components, including optocouplers like the HCPL-0631-000E. This manufacturer focuses on developing high-performance semiconductors and infrastructure software solutions, serving various markets such as data centers, enterprise storage, and networking. Their optocoupler products are designed to provide reliable isolation and signal integrity in electronic systems.

Broadcom also provides several other similar parts within the optocoupler category, which support various applications in automation, telecommunications, and consumer electronics. Their commitment to quality and innovation reinforces their standing as a go-to manufacturer for optoelectronic components.

Research Price and Stock for HCPL-0631-000E by Broadcom Limited on Findchips.com

For those interested in acquiring the HCPL-0631-000E, it is recommended to research the current stock levels and pricing through Findchips.com. This resource aggregates data from various distributors and can help users find competitive pricing and availability.

The Optocoupler category on Findchips can also be useful for exploring alternative options or similar products offered by Broadcom Limited and other manufacturers. Historically, this part has been available at distributors such as Win Source Electronics, EBV Elektronik, TME, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, it is crucial to check Findchips for up-to-date stock information.

Compare pricing for HCPL-0631-000E and other Optocoupler / Optoelectronics at findchips.com