Overview of HCPL-0631 by Broadcom Limited
The HCPL-0631 is a logic integrated circuit output optocoupler featuring two channels and designed for surface mounting in an 8-pin SOIC package. This component offers a high isolation voltage of 3750 V, making it suitable for various applications requiring electrical isolation. The device operates at a data rate of up to 10 megabits per second (10 MBps), enabling it to effectively transmit signals in fast-paced electronic systems.
The HCPL-0631 operates effectively in a wide temperature range ranging from -40°C to 85°C, which provides versatility for various environmental conditions. With maximum forward current of 15 mA and on-state current of 50 mA, this optocoupler can accommodate relatively high input signals, which can be beneficial in specific applications. The power dissipation of the device is capped at 40 mW, ensuring efficient operation.
Notably, the device is UL recognized and features an open collector configuration, making it align with safety standards while allowing flexibility in interfacing with other circuitry. The HCPL-0631 is part of the active life cycle and does not have RoHS compliance, which is worth considering for designs that are subject to environmental regulations.
Industry Applications for HCPL-0631
The HCPL-0631 could find application in several industries due to its attributes. Below are some potential industry uses:
- Industrial Automation: In industrial automation systems, the HCPL-0631 might be used for isolating control signals from high-voltage industrial equipment. For instance, it could be integrated into motor controllers or programmable logic controllers (PLCs) to ensure safety and reliability in operations.
- Telecommunications: The high data transmission rate of 10 MBps may allow the HCPL-0631 to transmit data signals in telecommunication systems. It could be implemented in signal processing units or communication interfaces, where it potentially provides electrical isolation between differing voltage domains.
- Consumer Electronics: In consumer electronics, this optocoupler could be utilized in power supply circuits, where electrical isolation may be required to protect sensitive components. Devices like televisions or audio systems might benefit from using the HCPL-0631 to manage high-voltage input lines.
- Transportation and Logistics: Within automated systems for logistics and transportation, the HCPL-0631 could provide reliable signal isolation in systems such as automatic guided vehicles (AGVs), potentially enhancing safety in operations.
- Robotics and Drones: In robotics applications, the HCPL-0631 might be useful for isolating the control circuits from motors, ensuring that any noise or voltage spikes do not affect the sensitive control signals.
It is important to note that these potential industry applications are only conceptual and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Broadcom Limited
Broadcom Limited is a leading manufacturer of a wide range of electronic components, including those in the optoelectronic domain. They focus on providing reliable connectivity and interface solutions for various industries. In particular, Broadcom’s optocouplers, including the HCPL-0631, are designed to facilitate safe communications across differing voltage domains, essential for many electronic applications.
Broadcom produces various optocouplers tailored for different applications, featuring various isolation voltages, data rates, and configurations. Similar parts to the HCPL-0631 include other two-channel optocouplers that might offer differing characteristics or operational parameters suitable for other application scenarios.
Research Price and Stock for HCPL-0631 by Broadcom Limited on Findchips.com
For those interested in acquiring the HCPL-0631, it is advisable to research stock and pricing options available at Findchips.com. This resource provides a comprehensive overview of current market availability and pricing for this part. Furthermore, the Optocoupler subcategory includes other similar parts that might be offered by Broadcom Limited or alternative manufacturers.
The HCPL-0631 has historically been available at distributors such as:
- Win Source Electronics
- EBV Elektronik
- Mouser Electronics
- Avnet Americas
- DigiKey
Be sure to visit Findchips for the most accurate and up-to-date stock levels and pricing options, as availability may vary from one distributor to another.