Overview of HCPL-0661-500E by Broadcom Limited
The HCPL-0661-500E is a logic IC output optocoupler that features two elements and offers an isolation voltage of 3750V. Designed in a compact SOIC-8 package, this optocoupler is capable of supporting data rates of up to 10MBps. It is RoHS compliant, aligning with environmental standards for electronic components. The robust isolation voltage and high-speed data transfer capabilities make it suitable for various applications requiring electrical isolation and fast signal transmission.
As of the current writing, the factory lead time for this product is 14 weeks, reflecting its active part life cycle code. The specifications include a maximum forward current of 15mA, an on-state current of 50mA, and a power dissipation limit of 60mW. Operating temperature ranges from -40°C to 85°C, allowing it to function in both low and high temperature environments. This flexibility in operating conditions makes the HCPL-0661-500E adaptable to a wide range of applications.
Industry Applications for HCPL-0661-500E
The HCPL-0661-500E might find relevance across several industries due to its specific electrical characteristics and design. Here are some possible industry applications:
- Space Technology: The high isolation voltage of 3750V could potentially be beneficial in applications involving space technology, where components are required to operate reliably in harsh environments. The logic IC output functionality might support signal isolation in satellite and spacecraft systems.
- Aerospace and Defense: The optocoupler’s compliance with RoHS standards may make it suitable for use in critical aerospace and defense electronics. Its high-speed operation and reliability could potentially be advantageous in avionics systems, where signal integrity is paramount.
- Automotive Electronics: If applicable automotive industry standards are met, the HCPL-0661-500E might be utilized in vehicle control systems. The data rate and electrical isolation features could enable reliable communication between control units and sensors.
- Robotics and Drones: The isolation and responsiveness of this part may support communication systems within robotic applications and drone technology, where signal integrity and quick response times are essential for operation.
- Renewable Energy Systems: The component might also find use in renewable energy applications, such as inverter systems that convert DC to AC electricity, where isolation from high voltage systems is critical.
It is important to note that these potential industry applications are only conceptual and illustrative. Verification and analysis by engineering and design teams are necessary to ensure adherence to industry standards and specific application requirements.
About Broadcom Limited
Broadcom Limited is a prominent manufacturer in the field of optoelectronics, particularly in the production of optocouplers and other related components. The company’s focus on innovation and quality ensures that their parts, including the HCPL-0661-500E, meet stringent industry requirements. Broadcom’s extensive portfolio includes a variety of optocouplers and other optoelectronic devices, each designed to provide reliable performance in various applications.
Broadcom’s products are often recognized for their robust design and high-performance capabilities. The company continues to invest in research and development to enhance existing products and create new solutions for emerging technologies. The HCPL-0661-500E stands alongside other Broadcom optocouplers that offer similar functionalities and can be utilized in a range of electronic applications.
Research Price and Stock for HCPL-0661-500E by Broadcom Limited on Findchips.com
For those interested in the HCPL-0661-500E, it is highly recommended to research current stock levels and pricing by visiting Findchips. This resource will provide updated information on availability and pricing, allowing engineers and procurement professionals to make informed decisions.
Historically, the HCPL-0661-500E has been available through various distributors including:
- Win Source Electronics
- EBV Elektronik
- TME
- Mouser Electronics
- Avnet Americas
- DigiKey
- Newark
However, it is crucial to check Findchips for the most current information as stock levels may change. Doing so will help ensure you find the right part for your application in a timely manner.