Overview of HCPL-181-00AE by Avago Technologies
The HCPL-181-00AE optocoupler from Avago Technologies is designed with a single channel and a transistor output, making it an effective choice for applications requiring accurate signal isolation. This component is housed in a small-outline package (SOP-4), which makes it suitable for space-constrained designs. The device is RoHS compliant, ensuring adherence to environmental standards regarding the restriction of hazardous substances.
This optocoupler supports an output collector-emitter breakdown voltage of 80V and can handle an on-state current of up to 50mA. It is characterized by a high isolation voltage of 3750V, providing robust protection against electrical noise and surge voltages. The component’s collector-emitter saturation voltage is very low, around 200mV, allowing efficient operation at lower power levels. Key features include a minimum current transfer ratio of 50% and a nominal ratio of 80%, indicating reliable performance in various operating conditions.
The component operates over a wide temperature range from -55°C to 100°C, making it versatile for use in extreme environments. The fast response time of up to 18 µs ensures rapid signal processing, which is crucial for high-speed applications. With a power dissipation of up to 0.15W, the HCPL-181-00AE maintains a balance between performance and energy efficiency.
Industry Applications for HCPL-181-00AE
The HCPL-181-00AE’s capabilities make it a potentially beneficial component in several industries:
- Space Technology: Its high isolation voltage and ability to operate in extreme temperatures might be beneficial for satellite communications equipment, where reliable signal integrity and component durability are critical.
- Aerospace and Defense: The capability to withstand a wide temperature range and provide high voltage isolation could make the HCPL-181-00AE suitable for avionics and military communications systems, where equipment must perform under harsh conditions.
- Renewable Energy: In solar inverters and wind turbine controls, the optocoupler could be used to ensure accurate communication between high voltage systems and low voltage control electronics, potentially enhancing system safety and efficiency.
- Transportation and Logistics: This part could be utilized in electric vehicle battery management systems or in railway signal processing equipment, where isolation is crucial for operational safety and system reliability.
Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Avago Technologies
Avago Technologies is recognized for its substantial contributions to the field of optoelectronics, with a particular focus on the development and manufacturing of various types of optocouplers. Their products are designed to cater to a wide range of industrial needs, ensuring high reliability and performance. The HCPL-181-00AE is part of Avago’s extensive portfolio of optoelectronic components, which also includes various other transistor output optocouplers and optocouplers with different output types suitable for diverse applications.
Where to Find HCPL-181-00AE by Avago Technologies
For procurement of the HCPL-181-00AE, a visit to findchips.com is recommended to check the most up-to-date availability and pricing. Historically, this part has been available through distributors such as LCSC and Quest Components. However, for the latest stock levels and to consider potential alternate parts from Avago Technologies or other manufacturers, using the Optocoupler category search on findchips.com would be prudent.