Overview of HCPL-181-00BE by Broadcom Limited
The HCPL-181-00BE by Broadcom Limited is a transistor output optocoupler, which falls under the subcategory of Optocoupler in Optoelectronics. This component is particularly noted for its ability to provide electrical isolation between its input and output, with an impressive isolation voltage maximum of 3750 V. It integrates one element within its construction, and it follows the SOP-4 package, adopting a mini-flat, SMD (Surface Mount Device) form factor. The part is ROHS (Restriction of Hazardous Substances) compliant, ensuring it meets the necessary environmental and safety standards. Its compliance with REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) further attests to its environmental friendliness. With a minimum breakdown voltage across the collector-emitter of 80 V and a wide operating temperature range from -55 °C to 100 °C, it demonstrates versatility across different environmental conditions.
The HCPL-181-00BE features a forward current of up to 0.05 A and a forward voltage of maximum 1.4 V. The optocoupler is endowed with a current transfer ratio (CTR) that ranges minimally from 50% to a nominal 130%, enabling efficient signal transmission between circuits. This efficiency is critical in applications requiring precise control and signal fidelity. Additionally, the packing method of the component is in TR (tape and reel) format, which facilitates automated assembly processes. Maximum response time for the device is noted to be extremely fast, up to 18 ns, which makes it suitable for high-speed signal processing applications. The device also showcases a power dissipation maximum of 0.15 W and a particularly low dark current maximum of 100 nA, indicating its operational efficiency and reliability.
Industry Applications for HCPL-181-00BE
The HCPL-181-00BE could potentially find its application in a plethora of industries, thanks to its robust isolation feature and other electrical characteristics. Below are some industry applications where the HCPL-181-00BE might be utilized, bearing in mind that these potential applications are for conceptual illustrative purposes and require engineering and design team’s analysis for standard adherence and specific requirements.
- Space Technology: Given its high isolation voltage and reliability in a wide range of operating temperatures, the HCPL-181-00BE might be used in satellite communication systems for signal isolation and integrity preservation.
- Aerospace and Defense: Its robust design suits it for use in aerospace avionics for isolating sensitive components from potential electrical interferences, ensuring robust communication and control systems.
- Renewable Energy: In solar inverters and wind turbine controllers, the HCPL-181-00BE could provide isolation between high-power and low-power circuits, ensuring safety and signal accuracy.
- Transportation and Logistics: This optocoupler could serve in railway signaling systems and automotive sensors, providing the necessary isolation to protect sensors and microcontrollers from high-voltage transients.
- Robotics and Drones: For precise control and feedback systems in robotics, the device can offer signal isolation to maintain integrity and performance of control signals across different subsystems of a robot or drone.
Please note that while these applications are potential use cases, adherence to industry standards and specific application requirements is essential. Analysis and verification by qualified engineering and design teams are critical before implementation.
About Broadcom Limited
Broadcom Limited is a global leader in the development and manufacturing of a wide range of semiconductor and infrastructure software solutions. When it comes to the field of Optoelectronics and, more specifically, Optocouplers, Broadcom Limited has established a significant presence. The HCPL-181-00BE is part of Broadcom’s comprehensive line of optocouplers, designed to provide reliable electrical isolation and signal integrity in a variety of applications. Broadcom Limited, initially Avago Technologies before the acquisition, has a reputation for producing high-quality, reliable components that meet the diverse needs of electronics design and engineering. Their products, including a broad portfolio of optocouplers, are engineered to address the challenging demands of modern electronic circuits, offering solutions for high-speed data transfer, signal isolation, and system reliability.
Where to Find HCPL-181-00BE by Broadcom Limited
To procure HCPL-181-00BE, Findchips.com is a reliable platform offering the latest stock levels, pricing, and specifications from a variety of distributors. For those looking into alternatives or other parts within the same category, the Optocoupler link can guide you to explore additional options offered by Broadcom Limited and other manufacturers. Historically, this part has been available through distributors such as Win Source Electronics, Ameya Holding Limited, Bristol Electronics, and larger platforms like Avnet Americas, RS, Mouser Electronics, EBV Elektronik, DigiKey, and Farnell. However, for the most accurate and current information regarding availability, stock levels, and pricing, accessing Findchips directly will provide the required details.