Overview of HCPL-3120-000E by Broadcom Limited
The HCPL-3120-000E is a logic IC output optocoupler designed to provide electrical isolation in various applications. This component features a single channel configuration housed in a DIP-8 package, making it suitable for through-hole mounting. It offers an impressive isolation voltage of 3750 Vrms, which is crucial for ensuring safety and reducing noise in electronic circuits. The device is compliant with RoHS standards, which is significant for industries that aim to reduce the environmental impact associated with electronic waste.
The optocoupler operates effectively under various conditions, with a forward current of up to 16 mA and a maximum supply voltage of 35 V. One of the key attributes is its common mode voltage rating of 1500 V, alongside a common mode rejection ratio of 15 kV/μs, which potentially helps in reducing disturbances from external signals. With an operational temperature range from -40 °C to 100 °C, this part is well-suited for both industrial and consumer applications that require reliable performance under varying environmental conditions.
The HCPL-3120-000E also boasts UL recognition, indicating that it has been tested for safety standards vital for consumer and industrial electronics. As of the current writing, the factory lead time for this part is approximately 14 weeks, an important aspect to consider when planning procurement and project timelines.
Industry Applications for HCPL-3120-000E
The HCPL-3120-000E might find applications across various industries due to its versatile characteristics. Below are several potential industry applications where this optocoupler could be utilized:
- Renewable Energy: In renewable energy systems, this component could be used in power inverter designs to isolate control signals from high-voltage circuits. The isolation property ensures safety and operational efficiency, which is paramount in systems that convert solar or wind energy into usable power.
- Robotics and Drones: The optocoupler might be employed in the control systems of robotics, providing isolation between the control unit and high-power motors or actuators. Its fast response time may help in achieving precise control, which is critical in automation and drone navigation.
- Aerospace and Defense: Although specific compliance standards must be verified for aerospace applications, the HCPL-3120-000E could potentially be integrated into systems requiring high reliability. For instance, it might be used in the driver circuits of radar or communication systems to ensure that signals maintain integrity across isolated sections of the circuit.
- Transportation and Logistics: This optocoupler could be utilized in electronic control units within vehicles, especially in systems managing safety features. The 3750 Vrms isolation ensures that sensitive control signals remain free from noise and potential disruptions from the vehicle’s electrical systems.
- Automotive: If automotive standards are verified, the optocoupler might be beneficial in applications related to electric vehicles, particularly in the field of battery management systems. The operational temperature range combined with its isolation properties could enhance the safety and reliability of battery monitoring circuits.
It is important to note that these potential industry applications are only conceptual and illustrative. Thorough analysis and verification by engineering and design teams are required to ensure compliance with industry standards and specific application requirements.
About Broadcom Limited
Broadcom Limited is a well-established manufacturer in the field of electronic components, particularly known for its innovation in optoelectronics. The company has a comprehensive portfolio of products that includes various types of optocouplers. The HCPL-3120-000E is part of a larger family of optocouplers designed to meet specific requirements for isolation and signal integrity.
Broadcom’s optocoupler offerings are integral in applications that require robust isolation and high-speed operation. Similar products include various configurations of optocouplers that provide different isolation voltages and channel counts, enabling product designers to select the most appropriate component for their applications. The company’s commitment to quality and adherence to international standards makes it a significant player in the optoelectronics market.
Research Price and Stock for HCPL-3120-000E by Broadcom Limited on Findchips.com
For those interested in purchasing the HCPL-3120-000E, it is advisable to check for stock levels and pricing on Findchips. This platform provides valuable insights into availability and pricing trends for electronic components. Users can easily explore the subcategory of Optocoupler to find alternate parts that may also be suitable for their requirements.
The HCPL-3120-000E has been previously available at several distributors, including:
- Win Source Electronics
- EBV Elektronik
- Chip-Germany GmbH
- TME
- Quest Components
- Mouser Electronics
- DigiKey
- Newark
However, it is vital to visit Findchips to determine current stock levels and pricing, as this information may change frequently.