Overview of HCPL-3120-300E by Broadcom Limited
The HCPL-3120-300E is a logic IC output optocoupler that features a single channel and provides an isolation voltage of 3750 Vrms. This component is designed to ensure robust signal transmission in electronic circuits, delivering superior isolation between input and output. It is constructed in a surface mount DIP-8 case style, making it suitable for compact applications where space is a consideration. The optocoupler complies with RoHS standards, which indicates that it meets environmental regulations concerning hazardous materials.
Additional notable attributes of the HCPL-3120-300E include a maximum forward current of 0.016 A, with a typical operating temperature range from -40°C to 100°C. The part exhibits a common mode rejection ratio of 15 kV/us and a common mode voltage (Vcm) of up to 1500 V, making it advantageous in environments with potential electrical noise. With a maximum power dissipation of 0.25 W, it potentially supports efficient power management in electronic designs. The device also has a response time of 1e-16 ns, positioning it well for applications requiring quick signal processing.
This part remains active in production, and as of the current writing, it has a factory lead time of approximately 14 weeks. The HCPL-3120-300E is UL recognized and falls under the category of complex optoelectronic devices, all of which suggest its flexibility and reliability in various applications.
Industry Applications for HCPL-3120-300E
The HCPL-3120-300E might find applications across several industries due to its electrical characteristics and performance specifications. Here are a few potential industry applications where this component might be useful:
- Aerospace and Defense: The optocoupler could potentially be used in signal isolation in avionics systems or military communication devices. Its high isolation voltage and robust performance under varying temperatures might support the rigorous demands of aircraft or defense electronics. However, thorough verification against military specifications would be necessary.
- Automotive: In automotive applications, provided it complies with AEC-Q100, AEC-Q101, or AEC-200 standards, the HCPL-3120-300E might be utilized for isolating signals in safety or control systems. Examples might include motor drive circuits or battery management systems, where its ability to maintain signal integrity under electrical stress is critical.
- Robotics and Drones: This optocoupler could be integrated into control systems for robots or drones, helping to isolate control signals from noise and interference. Its operational temperature range may also contribute to reliability in outdoor or dynamic environments.
- Transportation and Logistics: The HCPL-3120-300E might find applications in automated systems within transportation, such as in signal processing for logistics management systems. Its compact size and efficient signal isolation could enhance the performance of electronic control units in vehicles or automated machinery.
- Renewable Energy: In renewable energy applications, the optocoupler could be used for safety and control in solar inverters or wind turbine controllers. Its high common mode rejection ratio could help minimize noise in the signal lines, thereby ensuring efficient operation.
It is essential to note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Broadcom Limited
Broadcom Limited is a global technology company that designs, develops, and supplies a broad range of semiconductor and infrastructure software solutions. In the realm of optoelectronics, Broadcom is recognized for its diverse portfolio of optocouplers, including the HCPL-3120-300E. The company focuses on manufacturing high-performance devices that enable signal isolation and transmission with precision and reliability.
Broadcom’s optocoupler range is designed for various applications, spanning from consumer electronics to industrial and automotive sectors. Their products often emphasize safety, efficiency, and compliance with environmental standards, catering to the evolving needs of modern electronic systems. Similar parts manufactured by Broadcom include various other logic output optocouplers, each tailored to meet specific performance characteristics demanded by different market segments.
Research Price and Stock for HCPL-3120-300E by Broadcom Limited on Findchips.com
For those considering incorporating the HCPL-3120-300E into their designs, it is advisable to research current stock and pricing available at Findchips. This platform can also be explored for additional options within the Optocoupler subcategory, which can present alternative parts offered by Broadcom Limited or other manufacturers. Historically, the HCPL-3120-300E has been available through several distributors, including:
- EBV Elektronik
- TME
- Mouser Electronics
- Avnet Americas
- DigiKey
- Newark
It is important to verify stock levels and pricing as these may vary and are subject to change. Consulting Findchips is recommended to ensure you have the most accurate and updated information before proceeding with a purchase.