HCPL-3120-500E by Broadcom Limited

Overview of HCPL-3120-500E by Broadcom Limited

The HCPL-3120-500E is a sophisticated Logic IC Output Optocoupler designed by Broadcom Limited, ideal for applications requiring high-voltage isolation between the input and output. This optocoupler device integrates a 1-Element configuration, ensuring a robust and dependable isolation mechanism rated at 3750V. Its compact surface mount design encapsulated within a DIP-8 package makes it suitable for modern, high-density circuit boards.

With an isolation voltage of 3.75Kv and operating within a wide temperature range of -40 °C to 100 °C, the HCPL-3120-500E delivers reliability and performance in demanding environments. The device supports a nominal input current of 16mA, with a maximum reach of 25mA, and an output voltage cap of 30V. These characteristics, along with its RoHS compliance and UL recognition, make it an optimal choice for developers focusing on safety, sustainability, and high performance in their electronic designs.

As part of its attributes, the HCPL-3120-500E offers a fast response time of approximately 0.5μs (500ns), catering to applications requiring rapid signal processing. It’s designed for surface mount technology (SMT) application, facilitating easier assembly and integration into automated manufacturing processes. Broadcom Limited has designed the optocoupler with matte tin terminal finishes, aligning with the industry’s move towards lead-free electronic components.

Industry Applications for HCPL-3120-500E

The versatile nature of the HCPL-3120-500E allows for its potential application across a broad spectrum of industries. It’s crucial to note that the suitability for any specific application requires careful analysis and verification by engineering and design teams to meet industry standards and application requirements. Below are conceptual scenarios illustrating where this optocoupler might play a crucial role:

  • Renewable Energy Systems: In solar inverters or wind turbine control systems, the HCPL-3120-500E could potentially provide the necessary isolation between high-voltage circuits and microcontroller units, thus safeguarding the logic level components from electrical noise and ensuring operational safety.
  • Industrial Automation: For PLCs (Programmable Logic Controllers) and motor control units, this optocoupler might serve as a key component in driving IGBTs or MOSFETs, facilitating the effective isolation and signal transfer required between the control logic and power stages.
  • Transportation and Logistics: In electric vehicle (EV) charging stations or railway signaling systems, the optocoupler could potentially function to isolate high-voltage sections from the communication interfaces, contributing to system safety and reliability.
  • Telecommunications: Its robust performance and high isolation voltage make it a possible candidate for use in telecommunications equipment, isolating sensitive communication circuits from higher voltage circuits which could potentially introduce detrimental noise.

It’s imperative to underline that these applications are only illustrative and necessitate comprehensive analysis by professional engineers to confirm compliance with relevant industry standards and specific application demands.

About Broadcom Limited

Broadcom Limited is a global leader and innovator in the field of semiconductor technology, specializing in a wide array of product lines, including Optocoupler devices within the broader optoelectronics category. The company has a rich heritage of engineering excellence and technological advancement in developing optocouplers such as the HCPL-3120-500E and similar parts.

Broadcom’s optocouplers are designed to meet the requirements of modern electronic applications, offering solutions that exhibit high isolation voltages, reliability, and performance efficiency. These products cater to a wide range of applications across industries, underscoring Broadcom’s commitment to innovation and its significant impact on driving technological progression in the optoelectronics domain.

Where to Find HCPL-3120-500E by Broadcom Limited

To procure the HCPL-3120-500E, your most reliable resource is findchips.com. On this platform, you can explore current stock levels, pricing, and availability from multiple distributors. Given the part’s relevance in various applications, it has been historically available at notable distributors such as Win Source Electronics, EBV Elektronik, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, it’s essential to visit FindChips for the most current information regarding availability and to compare options.

Furthermore, for those looking to find alternate Optocoupler parts offered by Broadcom Limited or other manufacturers, FindChips offers an extensive database that caters to your procurement needs, ensuring you find the right component for your application.

Compare pricing for HCPL-3120-500E and other Optocoupler / Optoelectronics at findchips.com