Overview of HCPL-316J-000E by Broadcom Limited
The HCPL-316J-000E is a buffer/inverter based MOSFET Driver designed by Broadcom Limited. It comes in a Plastic/Epoxy, SOP-16 package, ensuring robustness and ease of mounting on printed circuit boards. The device has a high isolation voltage rated at 5KV, with an operational input current of 22mA. Compliance with RoHS (Restriction of Hazardous Substances) makes it suitable for use in a variety of electronic equipment without contributing to environmental harm.
This device’s key feature includes its ability to provide electrical isolation between its input and output, with an isolation voltage of up to 5000Vrms. The HCPL-316J-000E features a single-channel output and is encased in an SOIC (Small Outline Integrated Circuit) package with 16 pins. The optocoupler’s role in gate driving applications is critical, offering common mode voltage (Vcm) up to 1500V and common mode ratio of 15 kV/µs, which makes it exceptionally suitable for high-speed switching applications.
Built on Broadcom’s BICMOS technology, the HCPL-316J-000E supports a nominal supply voltage of 5V, adapting to most low voltage applications efficiently. Its operating temperature ranges from -40 °C to 100 °C, rendering the device adaptable to demanding environmental conditions. With its quick turn-off and turn-on time of 0.5 µs, this MOSFET driver delivers high-performance reliability and switching speed.
As of the current writing, the factory lead time for this component is listed as 14 weeks, indicating a moderate waiting period for bulk orders directly from the manufacturer. This timeline is crucial for project managers and procurement specialists when planning production schedules.
Industry Applications for HCPL-316J-000E
The HCPL-316J-000E MOSFET driver caters to a diverse range of industry applications, where its isolation capabilities and switching performance are essential. Given its specifications, some of the potential applications include:
- Industrial Automation: Devices like the HCPL-316J-000E potentially serve an essential role in industrial environments where electrical isolation is crucial for safety and operational efficiency. Examples include motor control circuits, power supply management, and safety interlock systems. The high isolation voltage and rapid switching capabilities ensure reliable operation in harsh industrial environments.
- Telecommunications: In the telecommunications sector, equipment often requires components that can maintain signal integrity across isolated interfaces. The HCPL-316J-000E could be useful in telecom switching equipment, providing the necessary isolation while handling high-speed digital signals.
- Consumer Electronics: Given its compact SOIC package and efficiency in driving MOSFETs, the HCPL-316J-000E might find applications in consumer electronics such as power management modules in personal computers, gaming consoles, and home automation systems. Its reliability and performance support the demands of high-usage, low-power devices.
- Computing and Data Storage: Servers and data storage devices that require efficient power management systems could potentially utilize the HCPL-316J-000E for its fast switching speeds and electrical isolation capabilities, helping to protect sensitive data and hardware.
- Aerospace and Defense: Though not specifically stated to meet military specifications, components like the HCPL-316J-000E that offer high isolation voltages and robust performance, subject to additional testing, might be adapted for use in aerospace and defense applications, where reliability under extreme conditions is non-negotiable.
It is important to note that these industry applications are conceptual/illustrative and require further analysis and verification by engineering and design teams to ensure adherence to specific industry standards and application requirements.
About Broadcom Limited
Broadcom Limited is a global leader and innovator in semiconductor solutions for wired and wireless communications. Broadcom products serve four primary end markets: wired infrastructure, wireless communications, enterprise storage, and industrial & others. As it relates to MOSFET Drivers, Broadcom provides a range of high-performance, high-quality drivers like the HCPL-316J-000E. Broadcom’s commitment to engineering excellence and innovation in the field of semiconductor design transforms how the world connects and communicates. Offering a wide array of technological advancements in integrated circuits, Broadcom stands out for its development of optoelectronics, interface IC types, and various products under the Drivers And Interfaces category, making components that are essential for powering today’s technology.
Where to Find HCPL-316J-000E by Broadcom Limited
To procure the HCPL-316J-000E, prospective buyers are recommended to utilize findchips.com. This online platform aggregates supplier inventories, providing up-to-date information on stock levels and pricing from multiple distributors at a glance. Historically, the part has been available from distributors such as Win Source Electronics, EBV Elektronik, TME, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, inventory can fluctuate, so checking findchips.com will offer current availability from these distributors and others, ensuring access to the most competitive prices and delivery options.
Furthermore, for engineers and procurement professionals exploring alternate parts that might be better suited for their specific application requirements, findchips.com includes options from Broadcom Limited or other manufacturers, offering a broad selection of MOSFET Drivers to choose from.