Overview of HCPL-6651 by Broadcom Limited
The HCPL-6651 by Broadcom Limited is a Logic IC Output Optocoupler, notable for its 4-element configuration, providing 1500V isolation and a data rate of up to 10Mbps. This component is designed with a hermetically sealed flat pack-16, making it suitable for demanding environments where moisture and air-tight integrity are required for reliable operation. The device operates with an open collector output within a supply voltage range of 4.5V to 5V, and its quick response time of 100ns makes it ideally suited for high-speed applications. Its operational temperature range from -55 °C to 125 °C broadens its applicability across various environmental conditions.
Another significant aspect of the HCPL-6651 is its compliance with several regulatory standards, including RoHS, REACH, and a JESD-609 code of e4, ensuring it meets global environmental and safety requirements. The optoelectronic device is also characterized by its high reliability, open collector, and TTL compatibility features, further enhancing its versatility for different electronic applications. The through-hole mount design suggests it’s geared towards applications where board stability and traditional soldering methods are preferred over surface-mount technologies.
Industry Applications for HCPL-6651
The HCPL-6651 potentially suits a wide range of industrial applications thanks to its robust design and high-performance characteristics. The following sectors could benefit from integrating this type of optocoupler into their systems, although it’s important for engineering and design teams to verify its compatibility based on specific application requirements and adherence to industry standards:
- Space Technology and Aerospace: The HCPL-6651 might be employed in satellite communications systems or avionic control modules, where its high reliability and broad operating temperature range are crucial. Hermetically sealed packages are especially valued in these applications for their resistance to harsh environmental conditions.
- Transportation and Logistics: In the field of transportation, the device could potentially be used in electronic control systems for vehicles or in logistical tracking devices where its durability and fast data rate enable efficient operation.
- Renewable Energy: For renewable energy applications such as solar inverters or wind turbine control systems, the HCPL-6651 might be advantageous due to its high isolation voltage and reliability in variable environmental conditions.
- Robotics and Drones: This part could find potential applications in the robotics industry, including drones, where precise control and communication between components are essential. Its fast response time and high isolation voltage provide the necessary performance for these sophisticated systems.
Please note, these potential industry applications are merely illustrative and require thorough analysis and verification by engineering and design teams to ensure the part meets all specific application requirements and standards.
About Broadcom Limited
Broadcom Limited is a global leader in the development and manufacturing of a broad range of semiconductor and infrastructure software solutions. Specifically, within the optoelectronics sphere, Broadcom offers an extensive portfolio of optocouplers, including the HCPL-6651, designed to meet the needs of diverse applications. Their optocouplers are engineered for high performance, reliability, and security, which are crucial in today’s digital and electrified environment. Known for innovative technology and product excellence, Broadcom’s optoelectronics products are recognized for their quality and efficiency, making them suitable choices for a wide array of electronic applications ranging from industrial and automotive to telecommunications and consumer electronics.
Where to Find HCPL-6651 by Broadcom Limited
For those looking to purchase the HCPL-6651, findchips.com offers a comprehensive platform to check current stock levels, pricing, and availability from a range of distributors. While historically, this part has been available at distributors such as Mouser Electronics, Avnet Americas, and DigiKey, we recommend visiting Findchips for the most up-to-date information. Additionally, for those seeking alternative or comparable Optocoupler parts, Broadcom Limited or other manufacturers might offer suitable replacements that can also be found on the platform.