Overview of HCPL-7800-000E by Avago Technologies
The HCPL-7800-000E by Avago Technologies is an isolation amplifier capable of providing a minimum isolation voltage of 3750 V. This part offers a bandwidth of 100 kHz and utilizes a PDIP8 (Plastic Dual In-line Package) with a width of 0.300 inches. The amplifier is RoHS compliant, ensuring it meets certain environmental standards by not using specific hazardous materials in its manufacturing process.
Designed for robust isolation applications, this amplifier features an industrial-grade temperature range from -40°C to +85°C and supports a nominal supply voltage of 5V. With an amplifier type specificity for isolation, it ensures signal integrity in environments requiring high isolation from interference and noise. The HCPL-7800-000E uses hybrid technology and is encapsulated in a plastic/epoxy package material which contributes to its durability and reliability.
Industry Applications for HCPL-7800-000E
- Industrial Automation: The HCPL-7800-000E might be utilized in industrial environments where electrical isolation is required to protect control systems and operators from high voltages. Its high isolation voltage ensures effective separation of different sections of electronic systems, potentially reducing the risk of voltage spikes in sensitive equipment.
- Renewable Energy: In renewable energy systems such as solar inverters or wind power converters, isolation amplifiers such as the HCPL-7800-000E could be employed to manage and monitor the energy conversion process. It might be specifically valuable in managing signals that require conditioning and isolation from high power circuits thus contributing to safe and efficient operation.
- Robotics and Drones: In robotics, this amplifier potentially plays a critical role in sensor data processing. Given the demanding environments where robots and drones operate, employing robust components like the HCPL-7800-000E can help in achieving reliable telemetry and control signals isolation.
Note: These potential industry applications are meant for conceptual illustrative purposes only; they require thorough analysis and verification by engineering and design teams to ensure compliance with specific standards and requirements.
About Avago Technologies
Avago Technologies is a leading developer, manufacturer, and supplier of a broad range of analog and digital semiconductor solutions. Among their products, Isolation Amplifiers play a crucial role in their offerings. Avago Technologies provides advanced solutions that enhance the performance and functionality of electronic systems.
Their isolation amplifiers, including the HCPL-7800-000E, are widely acknowledged for their robust performance in critical environments, making them suitable for a variety of demanding applications. Avago’s focus on technological innovation has kept them at the forefront of the semiconductor industry, particularly in developing isolation amplifiers that meet strict industrial requirements.
Where to Find HCPL-7800-000E by Avago Technologies
To find the Isolation Amplifiers like HCPL-7800-000E, potential buyers should consider various distributors which have historically included options such as LCSC among others. However, stock levels and pricing can vary, therefore checking through findchips.com is recommended for the most accurate and current availability.
Findchips.com offers a comprehensive view of available inventory from different suppliers and allows for comparison of different electronic components including alternate parts from Avago Technologies or other manufacturers. This can be especially helpful to find the best solution that meets specific application requirements.