HCPL-7800A-000E by Avago Technologies

Overview of HCPL-7800A-000E by Avago Technologies

The HCPL-7800A-000E by Avago Technologies is an Isolation Amplifier that offers a 3750V minimum isolation voltage and a bandwidth of 100kHz. Packaged in a plastic dual in-line package (DIP) with 8 pins, it adheres to RoHS compliance standards, indicating that it is free from specific hazardous materials. The device is designed for through-hole mounting, which is suitable for various industrial and commercial applications.

This component provides a reliable solution for situations requiring signal isolation between input and output to prevent ground loops and common mode noise. The HCPL-7800A-000E operates with a nominal supply voltage of 5V and can accommodate maximum supply voltage limits up to 5.5V. Its temperature range spans from -40°C to 85°C, making it robust enough for use in most industrial environments. The isolation amplifier’s compact design (9.8 mm x 7.62 mm) and moderate seated height (4.7 mm) also make it versatile for incorporating into various system configurations.

Industry Applications for HCPL-7800A-000E

Given its specific attributes, the HCPL-7800A-000E could potentially be employed in various industry applications. It’s important to note that while the component might fit these use cases, thorough analysis and verification by engineering and design teams are essential to ensure compatibility with specific requirements and standards. Here are some potential applications:

  • Industrial Automation: The robust operating temperature range and high isolation voltage make the HCPL-7800A-000E a potential choice for automation systems where electrical isolation is crucial to avoid interference and ensure reliable operations. It could be used in sensor interfaces, motor control systems, and PLCs (Programmable Logic Controllers).
  • Renewable Energy: In renewable energy applications such as solar inverters and wind turbine controllers, reliable isolation is necessary. This part, with its high isolation voltage, might find use in monitoring systems and power converters where efficient and safe handling of variational inputs is critical.
  • Robotics and Drones: The small form factor and compatibility with 5V systems could make the HCPL-7800A-000E suitable for use in robotics and drones. It might provide isolation in electronic circuits handling precise sensor data, ensuring accurate and stable performance across changes in environmental conditions.

These potential uses are highlighted only for conceptual purposes. Implementation in specific products requires detailed technical evaluation and compliance with relevant industrial standards.

About Avago Technologies

Avago Technologies, known for its broad range of semiconductor products, plays a significant role in the Isolation Amplifiers market. The company’s focus on developing components that enhance the performance of electronic equipment is evident in its offerings that include not only isolation amplifiers but also a range of other specialized amplifier circuits. By utilizing advanced technology processes and maintaining high standards of quality and reliability, Avago ensures that parts like the HCPL-7800A-000E are suitable for demanding applications requiring signal isolation and integrity.

Where to Find HCPL-7800A-000E by Avago Technologies

To purchase the HCPL-7800A-000E, it is recommended to conduct research on findchips.com. This platform provides up-to-date information on availability, pricing, and distributors. Historically, distributors like Quest Components have carried this item, but exact stock levels and current prices fluctuate. For alternative options within the Isolation Amplifiers category, potential buyers can also explore similar parts offered by Avago Technologies or other manufacturers through findchips.com.

Compare pricing for HCPL-7800A-000E and other Isolation Amplifiers / Amplifier Circuits at findchips.com