HCPL-7800A-300E by Avago Technologies

Overview of HCPL-7800A-300E by Avago Technologies

The HCPL-7800A-300E by Avago Technologies is an isolation amplifier that guarantees a minimum isolation voltage of 3750V and offers a bandwidth capacity of up to 100kHz. This component is encapsulated in a PDSO8 package, supporting a Plastic Dual In-line Package (DIP) configuration that is RoHS compliant and utilizes a Surface Mount Technology (SMT-8). Its attributes such as an operating temperature range of -40 °C to 85 °C and moisture sensitivity level of 1, align the part for use in industrial-grade applications requiring stringent operational conditions.

This part is denoted as active in its lifecycle stage, indicating continuing manufacturer support. Additional specifications include a maximum common-mode voltage of 2.8V, supply voltage normally at 5V, and a nominal voltage gain between 7.92 and 8.08. The component is engineered in a small outline package (SOP) that measures 9.8mm in length and 6.35mm in width, with a seated height of 4.455mm. The HCPL-7800A-300E offers the convenience of surface mounting with gull wing terminal forms, which contributes greatly to ease of manufacturing and assembly processes.

Industry Applications for HCPL-7800A-300E

Given its design and electrical properties, the HCPL-7800A-300E is a solid candidate for several industry applications. Noting its high isolation voltage and robust temperature range, here are the potential use cases:

  • Industrial Automation: This part might be utilized in motor drive controllers or sensor interfaces, where isolation is critical to protect control electronics from high voltages typically present in industrial environments.
  • Renewable Energy: In solar inverters or wind turbine controls, the HCPL-7800A-300E could potentially ensure accurate signal transfer and electrical safety, dealing effectively with the high voltages and variable temperature conditions inherent to renewable energy applications.
  • Robotics and Drones: The component might be adopted in robotics for ensuring effective isolation between high voltage circuits and low voltage controllers, essential for safety and accurate sensor readings in robotic arms or drones.

Note that these potential industry applications are conceptual and should be investigated and verified by engineering and design teams to ensure compliance with specific industry standards and requirements.

About Avago Technologies

Avago Technologies, a leading developer and supplier in the field of semiconductor-based products, is well-regarded for its broad array of components including Isolation Amplifiers like the HCPL-7800A-300E. With a focus on innovation and quality, Avago Technologies provides solutions that meet stringent requirements in terms of performance, efficiency, and reliability across various industries including telecommunications, data communications, industrial, and consumer electronics.

Avago’s expertise in Amplifier Circuits is demonstrated through their creation of products that enhance system performance while protecting from harmful electrical interference, evident in parts like the HCPL-7800A-300E, which ensures precise signal isolation and integrity.

Where to Find HCPL-7800A-300E by Avago Technologies

To locate the HCPL-7800A-300E for purchase, engineers and procurement specialists should explore options on findchips.com. The site allows users to compare availability and pricing in real-time from various distributors. Historically, the part has been available from distributors such as Bristol Electronics, Chip 1 Exchange, and Quest Components, among others.

For alternate parts and similar components in the Isolation Amplifiers category, findchips.com also provides a comprehensive list of options which might be offered by Avago Technologies or other manufacturers, giving purchasers flexibility depending on specific application requirements and budgetary considerations.

Compare pricing for HCPL-7800A-300E and other Isolation Amplifiers / Amplifier Circuits at findchips.com