Overview of HCPL-7800A-300E by Broadcom Limited
The HCPL-7800A-300E is a sophisticated Isolation Amplifier that is designed and manufactured by Broadcom Limited. This amplifier component falls under the Isolation Amplifiers subcategory and plays a crucial role in preventing electrical noise from disturbing the signal integrity in sensitive electronics. It features an isolation voltage minimum of 3750 volts, solidifying its efficacy in creating a secure operational environment for various industrial applications. The component is housed in a SOP (Small Outline Package), specifically a surface mount DIP (Dual Inline Package) with 8 gull-wing terminals, aligning with modern printed circuit board design standards.
Built to support a bandwidth of up to 100MHz, the HCPL-7800A-300E ensures that signals are amplified without significant distortion across a wide frequency range. It operates within a supply voltage nominal of 5 volts, which is standard for a vast array of electronic components, ensuring compatibility and integration ease. The device is characterized by a maximum supply current of 16 mA and operates efficiently across a broad temperature range from -40°C to 85°C, making it suitable for various industrial applications. Highlighting its compliance with current environmental standards, the amplifier is RoHS compliant and has a moisture sensitivity level of 1, showcasing its durability under varying environmental conditions.
Industry Applications for HCPL-7800A-300E
HCPL-7800A-300E finds its applications across a spectrum of industries due to its high isolation voltage and robust performance characteristics. These applications, while broad, each leverage the device’s capacity to provide reliable signal isolation even in environments subject to high electrical noise. Here are some sectors and applications where the HCPL-7800A-300E could be potentially utilized, noting that these potential applications are only conceptual/illustrative and require analysis and verification by engineering and design teams.
- Industrial Automation: In the realm of industrial automation, accurate data signal transmission is key for the control systems and sensors that manage assembly lines, robotic arms, and other automated equipment. The HCPL-7800A-300E could be used to ensure signal integrity between these components, protecting against the electrical noise prevalent in industrial environments.
- Renewable Energy: Within renewable energy systems such as solar inverters and wind turbine controls, the integrity of measurement and control signals is vital for efficient operation. The amplifier’s high isolation voltage is particularly relevant here, safeguarding sensitive circuits against spikes generated by power systems.
- Robotics and Drones: Robotics and drones operate in dynamic environments where they are exposed to variable electrical fields. The HCPL-7800A-300E could ensure accurate signal transmission within these devices, preventing interference that could lead to operational failures or inaccuracies.
It’s crucial to note that while these industries could benefit from the use of the HCPL-7800A-300E, each application must be thoroughly evaluated to ensure the suitability of the part’s specifications to the project’s requirements.
About Broadcom Limited
Broadcom Limited is a global leader in the development and manufacturing of a wide range of semiconductor and infrastructure software solutions. In the field of Isolation Amplifiers, Broadcom Limited distinguishes itself with high-quality components designed for high performance and reliability. The company’s offerings, including the HCPL-7800A-300E, exemplify their commitment to providing advanced electronic components that meet the demanding needs of today’s technological environment. Broadcom’s extensive product line spans across various categories, not limited to isolation amplifiers, ensuring they offer comprehensive solutions to their customers.
Where to Find HCPL-7800A-300E by Broadcom Limited
For those looking to purchase the HCPL-7800A-300E, our platform findchips.com offers a reliable and up-to-date source for comparing stock availability and pricing from a variety of distributors. Historically, this part has been available from distributors such as New Advantage Corporation, Neutron USA, EBV Elektronik, Ameya Holding Limited, and TME, as well as major electronics components suppliers including Mouser Electronics, Avnet Americas, DigiKey, and Newark. Interested buyers are encouraged to visit findchips.com to view current stock levels and pricing. Additionally, for those considering alternate components, the site also serves as a resource for exploring other Isolation Amplifiers that might be offered by Broadcom Limited or other manufacturers, ensuring the best fit for your specific applications.