Overview of HCPL-7800A-500E by Broadcom Limited
The HCPL-7800A-500E is an isolation amplifier designed to provide electrical isolation between its input and output, while maintaining precise signal integrity. With an isolation voltage of 3750V, it ensures that signals can be transmitted safely across critical barriers, minimizing the risk of ground loops and noise interference. This part operates effectively within a bandwidth of up to 100 MHz, making it suitable for a range of high-frequency applications.
Manufactured by Broadcom Limited, this isolation amplifier features a compact PDSO8 package which is both surface mount technology (SMT) compatible and compliant with RoHS regulations. The design attributes provide a robust solution for applications requiring a stable performance in a diverse range of operating conditions, with a maximum operating temperature of 85 °C and a minimum of -40 °C.
The HCPL-7800A-500E is categorized within the electronic parts subcategory of Isolation Amplifiers, making it a critical component in various electronic designs that necessitate signal isolation and high-speed operation. The part’s life cycle status is active and it is recognized for its moisture sensitivity level of 1, indicating its suitability for a range of assembly processes, including standard surface mount soldering.
Industry Applications for HCPL-7800A-500E
The HCPL-7800A-500E might find potential applications across several industries, given its attributes and performance characteristics. Below are some possible fields of use:
- Industrial Automation: This part could be utilized in control systems, where isolation amplifiers are often necessary to segregate high voltage and low voltage regions. For instance, it might be found in programmable logic controllers (PLCs) or in motor drive applications, helping to transmit feedback signals safely without interference.
- Renewable Energy: In solar inverters and wind turbine control systems, the HCPL-7800A-500E may be employed to monitor parameters such as voltage and current levels while maintaining the necessary isolation to protect sensitive components. This could enhance the reliability of energy systems subject to variable conditions.
- Robotics and Drones: The requirement for precise communication across multiple systems in robotics could lead to the integration of isolation amplifiers like the HCPL-7800A-500E. It might serve to isolate control signals from power systems, ensuring safe and accurate operation throughout various functions of the machine.
It is essential to note that these potential industry applications are only conceptual and illustrative; they require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Broadcom Limited
Broadcom Limited is a prominent manufacturer in the electronic components industry, particularly recognized for its comprehensive portfolio of amplifier circuits, including isolation amplifiers. The company’s expertise spans various electronic devices, providing solutions tailored for high-speed communication, signal processing, and power management.
In addition to the HCPL-7800A-500E, Broadcom also offers several similar parts that may cater to distinct requirements in signal isolation and amplification. Their focus on innovation and high-quality manufacturing ensures that their products are suitable for demanding applications across diverse sectors, including telecommunications, industrial automation, and automotive.
Research Price and Stock for HCPL-7800A-500E by Broadcom Limited on Findchips.com
For those considering the HCPL-7800A-500E for their projects, it is advisable to research current stock levels and pricing through Findchips. The platform not only provides detailed part specifications but also compares offerings from multiple distributors. Historically, the part has been available at distributors such as:
- Win Source Electronics
- Neutron USA
- EBV Elektronik
- Ameya Holding Limited
- Mouser Electronics
- Avnet Americas
- DigiKey
- Farnell
However, for the most accurate information regarding stock and pricing, it is recommended to visit Findchips directly, as inventory may fluctuate frequently.