HCPL-7840-560E by Broadcom Limited

Overview of HCPL-7840-560E by Broadcom Limited

The HCPL-7840-560E is an optical isolation amplifier manufactured by Broadcom Limited, known for its high performance in electronic signal isolation. This component falls under the category of Isolation Amplifiers, a subcategory of Amplifier Circuits, designed to provide signal isolation with a high degree of accuracy. This particular model boasts a wide bandwidth of 100 MHz and a robust isolation voltage minimum of 3750 V, catering to applications requiring precise electronic signal control and isolation.

The part is characterized by its CMOS technology, offering a compact solution with its small outline package (SOP), precisely with dimensions of 9.8 mm in length and 6.35 mm in width. Its dual inline package ensures easy surface mount assembling, beneficial for streamlined manufacturing processes. Notably, the HCPL-7840-560E is compliant with ROHS and REACH standards, illustrating Broadcom Limited’s commitment to environmentally safe and sustainable manufacturing practices. For applications operating across a broad temperature range, this part operates efficiently between -40 °C and 85 °C.

Industry Applications for HCPL-7840-560E

The HCPL-7840-560E serves a multitude of industrial applications where signal isolation is critical. Notably, the device may be suitable for industrial automation systems where accurate signal transmission and isolation are necessary to prevent signal interference and ensure system integrity. The high isolation voltage makes it particularly valuable for environments where electrical isolation is essential to protect against high voltage spikes. Pending further engineering and design analysis, this isolation amplifier might also find other uses potentially including:

  • Motor control systems could benefit from its high bandwidth and isolation properties, ensuring precise control and feedback in high-voltage electrical environments.
  • Renewable energy systems, such as solar inverters, might utilize the HCPL-7840-560E for its efficient signal isolation capabilities, improving the overall safety and performance of the system.
  • In the realm of medical devices, the need for high isolation voltage and accurate signal handling could make this amplifier a preferred choice for equipment requiring stringent electrical safety standards.
  • Telecommunications equipment may also benefit from the robust noise isolation features of the HCPL-7840-560E, maintaining signal integrity in complex electronic systems.

About Broadcom Limited

Broadcom Limited is a global leader in the development and manufacturing of a wide range of semiconductor and infrastructure software solutions. Specializing in Amplifier Circuits, including Isolation Amplifiers like the HCPL-7840-560E, Broadcom has established itself as a cornerstone in the electronics industry. The company’s portfolio includes a vast array of products aimed at enhancing data center performance, telecommunications, software, and networking. Broadcom Limited is renowned for its innovation, reliability, and the high quality of its products, making its components well-respected and highly sought after in the engineering and procurement sectors.

Where to Find HCPL-7840-560E by Broadcom Limited

To secure the HCPL-7840-560E for your application, we recommend researching on findchips.com. This platform offers comprehensive information on stock levels, pricing, and available distributors for this part and similar ones. For those interested in exploring alternate parts to the HCPL-7840-560E, the Isolation Amplifiers page on findchips.com can be an excellent resource to compare alternatives offered by Broadcom Limited or other manufacturers.

Historically, distributors such as Perfect Parts Corporation, Mouser Electronics, DigiKey, and Newark have stocked the HCPL-7840-560E. However, to ensure the most accurate and current availability and pricing, potential buyers should consult findchips.com directly.

Compare pricing for HCPL-7840-560E and other Isolation Amplifiers / Amplifier Circuits at findchips.com