HCPL-817-300E by Avago Technologies

Overview of HCPL-817-300E by Avago Technologies

The HCPL-817-300E is a 1 channel transistor output Optocoupler characterized by its compact size and surface mount design, encapsulated in a DIP-4 format measuring 0.300 inches. Manufactured by Avago Technologies, it conforms to RoHS compliance ensuring it meets requisite environmental standards, and is designed for efficient performance with a focus on reliability and electrical isolation between input and output.

This Optocoupler supports an isolation voltage up to 5000 V, which is critical in providing circuit protection and noise reduction in electrical systems. It maintains a maximum forward current of 0.05 A and a forward voltage of 1.4 V. The device operates efficiently within a broad temperature range of -30°C to +100°C, making it suitable for a variety of challenging environments. The response time of the photocoupler is notably fast, up to a maximum of 18 microseconds, which is beneficial for applications requiring rapid switching performance.

The HCPL-817-300E also stands out by offering a guaranteed minumum Current Transfer Ratio of 50%, ensuring consistent performance in varying lighting conditions and operational states. Additionally, this Optocoupler is UL recognized, heralding its safety and reliability in critical applications.

Industry Applications for HCPL-817-300E

The HCPL-817-300E, with its solid performance characteristics, is potentially suitable for a broad range of technological applications. Here are some industries which could benefit from this type of Optocoupler:

  • Industrial Automation: This Optocoupler could potentially be integrated in control systems machinery, sensors, and other monitoring systems where electrical isolation is critical to protect sensitive control units and operators from voltage spikes.
  • Telecommunications: Given the capacity for maintaining signal integrity and isolation, the HCPL-817-300E might be used in telecommunications equipment, which can involve extensive data transmission requiring effective decoupling of circuits to maintain signal purity.
  • Computing and Data Storage: The devices could also be considered in the interface circuitry of various computer peripheral devices. Given their swift response time and reliable performance across a broad operational temperature range, they could be suitable for data communication systems within more extensive computing arrays or storage our systems.
  • Consumer Electronics: Consumer devices that require component and user safety through electrical isolation, such as in power supplies and switching systems of home electronics, could also incorporate this type of Optocoupler.

All these proposed use cases are conceptual and highlight the versatile capabilities of the HCPL-817-300E depending on the specific requirements. It’s imperative that each application is thoroughly analyzed by engineering teams for compatibility and compliance with industry-specific standards.

About Avago Technologies

Avago Technologies, now part of Broadcom Inc., is a prominent name in the development and manufacturing of semiconductor products, including an array of Optocouplers and other Optoelectronic components. Known for their robustness and reliability, Avago Technologies’ products, such as the HCPL-817-300E, serve an integral role across diverse applications in the electronics sector. Their focus on innovation and adherence to stringent safety standards ensures that their Optocouplers are fit for demanding applications, whether it’s in mass-market electronics or specialized industrial equipment.

Where to Find HCPL-817-300E by Avago Technologies

To procure the HCPL-817-300E, it is advised to visit findchips.com. This website provides updated information on availability and pricing from various distributors. Although it was historically available at distributors like Quest Components, stock levels and distribution networks change regularly, necessitating a check on current inventory levels.

For alternatives to the HCPL-817-300E or similar components that might be offered by Avago Technologies or other manufacturers, clicking on the Optocoupler link can provide additional choices, helping decision-makers compare features and pricing more effectively.

Compare pricing for HCPL-817-300E and other Optocoupler / Optoelectronics at findchips.com