HCPL2630SDM by onsemi

Overview of HCPL2630SDM by onsemi

The HCPL2630SDM by onsemi is a high-speed logic gate Optocoupler, designed for high-data-rate transmission with an isolation voltage of 5kV. This component features two channels, making it suitable for situations where multiple signals need to be isolated simultaneously. With a maximum data rate of 10 Mbps, it is an excellent choice for applications requiring fast signal transmission while ensuring electrical isolation between input and output.

It is housed in an 8-pin, surface-mount DIP (SMDIP-8) package, making it suitable for compact, high-density installations. The RoHS compliance indicates it meets current environmental standards reducing hazardous substances. Other notable attributes include a forward current maximum of 0.05A, an on-state current maximum of 0.025A, and it operates within a temperature range of -40°C to +100°C. The part also boasts a nominal response time of just 40 nanoseconds, underscoring its competency in rapid signal processing environments. Furthermore, the part is UL approved, ensuring reliability and safety in various applications.

As of the current writing, the onsemi HCPL2630SDM has a factory lead time of 17 weeks, emphasizing the need for timely planning in procurement and project management. This aspect underscores its utility in projects with sophisticated timing and scheduling requirements.

Industry Applications for HCPL2630SDM

The versatility of the HCPL2630SDM lends itself to a variety of applications across multiple industries. Here are some areas where this optocoupler could potentially bring significant value:

  • Space Technology: In satellite communications, the HCPL2630SDM might be utilized for signal isolation in data transmission systems where high speed and reliability are crucial. The high isolation voltage and fast response time could potentially support the rigorous demands of space environments, though this would necessitate thorough verification for spaceworthiness by engineering teams.
  • Transportation and Logistics: For railway signaling or in-vehicle communication networks, the HCPL2630SDM could offer electrical isolation to protect against surges and spikes, which are common in these environments. Its high-speed transmission capability might also support real-time data exchange critical for operational safety and efficiency, subject to detailed assessment to confirm suitability.
  • Renewable Energy: In solar power inverters and wind turbine control systems, this optocoupler might isolate sensitive control circuitry from high voltage power electronics, contributing to safer and more reliable energy generation. Given the environmental exposure of such applications, the component’s operational temperature range and isolation properties could be beneficial, pending application-specific evaluations.
  • Robotics and Drones: The HCPL2630SDM could potentially be utilized in the control systems of robots and drones, offering precise signal timing and isolation critical for accurate and safe operations. The fast data rate and dual-channel configuration may assist in the complex signal processing tasks inherent to these technologies, albeit requiring comprehensive testing within such dynamic application contexts.

Note that these potential industry applications are conceptual illustrations and necessitate thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About onsemi

Onsemi, renowned for its innovation in semiconductor technology, plays a significant role in the optoelectronics and Optocoupler spheres. With a focus on energy efficiency, onsemi’s products like the HCPL2630SDM are designed to meet the demanding needs of modern electronic applications. The company offers a broad portfolio of components that serve a wide range of industries, from automotive to industrial automation, renewable energy, and beyond.

In the realm of Optocouplers, onsemi is particularly adept at creating solutions that provide reliable signal isolation and transmission capabilities, essential for protecting sensitive electronic circuits against high voltage and transient electrical signals. Their products are designed with an emphasis on performance, reliability, and environmental sustainability, aligning with the global trend towards greener technologies.

Where to Find HCPL2630SDM by onsemi

To purchase the HCPL2630SDM or explore similar Optocoupler parts offered by onsemi or other manufacturers, a visit to Findchips.com is highly recommended. The platform provides current stock levels, pricing, and distributor information to aid in procurement decisions. Historically, distributors like EBV Elektronik, Avnet Silica, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark have stocked this part, though availability may vary.

Findchips.com allows for an efficient search across multiple distributors, ensuring that you can find the best pricing and availability for the HCPL2630SDM or any other electronic component needs. Remember, due to the dynamic nature of electronic component stock and distribution, it’s advisable to check the most current information on the site.

Compare pricing for HCPL2630SDM and other Optocoupler / Optoelectronics at findchips.com