HCTSM110103HAL-E by Bourns Inc

Overview of HCTSM110103HAL-E by Bourns Inc.

HCTSM110103HAL-E is a pulse transformer designed for general-purpose applications. With an isolation voltage of 5000 V and a turns ratio of 1:3, this component serves as a crucial element in various electronic circuits. Manufactured by Bourns Inc., it is characterized by its compact chip package with dimensions of 19.6 mm in length, 13.5 mm in width, and 9.6 mm in height, including the terminals. This surface mount device (SMD) is designed to operate effectively within a temperature range of -40 °C to 125 °C, making it suitable for diverse environmental conditions. Moreover, the part is RoHS compliant, which is an important consideration for environmentally conscious designs.

The HCTSM110103HAL-E has a primary inductance of 80 µH and an input voltage nominal rating of 5 V, which indicates its suitability for low-voltage applications. It also has a life cycle code of “Active,” denoting its current availability in the market. The component is engineered for high-performance use, especially in applications requiring signal isolation and interference reduction. With a factory lead time of approximately 14 weeks as of the current writing, planning for procurement may be necessary to ensure timely project completion.

Industry Applications for HCTSM110103HAL-E

The HCTSM110103HAL-E might find applications across various industries due to its versatile design and specifications. Here are some potential use cases:

  • Telecommunications: In telecommunications systems, HCTSM110103HAL-E could be utilized in signal isolation applications, such as in modems or network interface cards, where the isolation voltage and inductance characteristics facilitate safe and efficient data transmission.
  • Consumer Electronics: This part might be incorporated in consumer electronics products like power supplies or audio devices, where the pulse transformer functionality can help manage electrical noise and improve overall signal integrity.
  • Industrial Automation: In industrial automation, the HCTSM110103HAL-E may play a role in control systems or sensors requiring precise signal isolation to ensure accurate measurements, thereby enhancing system reliability.
  • Internet of Things (IoT): With the rise of IoT devices, this pulse transformer could be applicable in smart home devices, where power management and communication signals must be effectively isolated to maintain device integrity and performance.
  • Healthcare: If designed to meet relevant industry standards, the HCTSM110103HAL-E might be integrated into medical devices requiring safe electrical isolation, such as diagnostic tools or telemetry systems.

It is important to note that these potential industry applications are only conceptual and illustrative; thorough analysis and verification by engineering and design teams are essential to ensure adherence to industry standards and specific application requirements. Similar parts in the Pulse/Datacom Transformers category might also be considered based on the specific features and needs of a project.

About Bourns Inc.

Bourns Inc. is a recognized manufacturer of electronic components, specializing in various types of transformers, including pulse transformers like the HCTSM110103HAL-E. With a focus on innovation and quality, Bourns designs components to meet the evolving needs of the electronics industry. The company is known for its commitment to providing reliable solutions that cater to a broad range of applications.

As part of their transformer offerings, Bourns provides a variety of similar parts to the HCTSM110103HAL-E, ensuring that engineers and designers have access to multiple options to suit specific project requirements. Each part is engineered with care, considering factors such as performance, reliability, and compliance with industry standards.

Where to Find HCTSM110103HAL-E by Bourns Inc.

For purchasing HCTSM110103HAL-E, it is recommended to visit findchips.com, where various distributors list current stock levels and pricing. This part is historically available through distributors such as:

  • Master Electronics
  • Avnet Abacus
  • DigiKey
  • Mouser Electronics

While these distributors have previously stocked the HCTSM110103HAL-E, it is advisable to check findchips.com for the most accurate and up-to-date information regarding availability and pricing. Additionally, the Pulse/Datacom Transformers category on findchips.com can be explored for alternative parts that might meet your requirements.

Compare pricing for HCTSM110103HAL-E and other Pulse/Datacom Transformers at findchips.com