HD30-18BT-90-BK by TE Connectivity

Overview of HD30-18BT-90-BK by TE Connectivity

The HD30-18BT-90-BK is a connector accessory specifically designed as a protective boot, characterized by its right-angle (RA) shape and black (BLK) color. Manufactured by TE Connectivity, this part is constructed from polyvinyl chloride (PVC), making it both durable and resistant to various environmental factors. Its primary function is to offer mechanical support and environmental protection for connections within a wide range of electronic applications. The boot is designed for use with 18 size connectors, indicating its compatibility with certain connector types and sizes. It operates efficiently within a temperature range of -29 °C to 100 °C, tolerating significant thermal fluctuations without compromising performance or reliability. Additionally, the HD30-18BT-90-BK is compliant with RoHS and REACH standards, ensuring it meets the latest environmental safety regulations.

Industry Applications for HD30-18BT-90-BK

The versatility and reliability of the HD30-18BT-90-BK make it suitable for various industry applications. Here are some sectors that could potentially benefit from this part:

  • Aerospace and Defense: In aerospace and defense, the durability and operational temperature range of the HD30-18BT-90-BK could be critical for ensuring reliable connections in aircraft systems or defense electronics, where performance cannot be compromised by environmental conditions. These industries may use this part in systems requiring resilient cable protection and support, such as radar, avionics, or communication systems.
  • Transportation and Logistics: This sector could utilize the HD30-18BT-90-BK for applications in vehicle electronics or infrastructure monitoring systems, where protection against harsh environments is necessary. Its ability to safeguard connections in conditions experiencing considerable temperature variations will be highly valued for exterior applications on vehicles or outdoor logistics equipment.
  • Automotive: Although not directly mentioned, if the HD30-18BT-90-BK meets specific automotive standards, it could be used in passenger vehicles, commercial trucks, and electric vehicles (EVs) for protecting electronic connections that are critical to vehicle functionality and safety.

Please note these potential applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure suitability and compliance with relevant standards.

About TE Connectivity

TE Connectivity is a global leader in technology and manufacturing, specifically known for its wide range of electrical and electronic components, including those within the Assembly Itemssubcategory of Connector Support. TE Connectivity is renowned for its innovation in the engineering of high-quality, reliable connection solutions designed to work in the harshest environments. The company’s extensive portfolio includes not just connector accessories like the HD30-18BT-90-BK, but also connectors, sensors, and relays across a broad spectrum of industries, touching almost every aspect of modern life. With a focus on sustainability and advanced manufacturing, TE Connectivity remains at the forefront of technological advancements, delivering products that connect and protect the flow of power and data across a variety of applications worldwide.

Where to Find HD30-18BT-90-BK by TE Connectivity

To procure the HD30-18BT-90-BK, potential buyers should research current availability and pricing on findchips.com. Findchips.com provides comprehensive, up-to-date information on stock levels and pricing from various distributors, ensuring you can make informed purchasing decisions. Traditionally, this part has been available at distributors such as Master Electronics, Avnet Abacus, Interstate Connecting Components, TTI, Bristol Electronics, Onlinecomponents.com, Heilind Electronics, Mouser Electronics, and DigiKey. However, inventory can fluctuate, so it is essential to check current listings for the most accurate information.

For those seeking alternatives or similar parts to the HD30-18BT-90-BK, browsing the Assembly Itemscategory on findchips.com may reveal products from TE Connectivity or other manufacturers that could suit various application needs.

Compare pricing for HD30-18BT-90-BK and other Assembly Items / Connector Support at findchips.com