HD30-18BT-BK by TE Connectivity

Overview of HD30-18BT-BK by TE Connectivity

The HD30-18BT-BK by TE Connectivity is an automotive Boot connector for the HD30/HDP20 series, subcategorized under military connector accessories, classified under the connector support category. This product boasts a robust construction, made from polyvinylchloride (PVC), making it suitable for a variety of environments. Its design is tailored for performance and reliability, with an operating temperature range from -29 °C to a maximum of 100 °C, catering to extreme conditions. Compliant with RoHS standards, the HD30-18BT-BK ensures environmental safety alongside its operational excellence. Its wire gauge capacity stands at 0 AWG, signifying its ability to support substantial electrical loads.

Industry Applications for HD30-18BT-BK

Given its specifications and design features, the HD30-18BT-BK connector accessory may find applicability in several key industries. Some of these potential use cases include:

  • Aerospace and Defense: In these sectors, reliability and durability under harsh conditions are paramount. The HD30-18BT-BK’s wide operating temperature range may make it suitable for use in military aircraft, ground vehicles, and defense systems, where performance cannot be compromised.
  • Automotive: Vehicles, especially those designed for rugged terrain or specialized use, may benefit from the robust nature of this connector accessory. The part’s resilience to extreme temperatures could be crucial for operations in challenging environmental conditions.
  • Industrial Automation: The requirement for reliable connection supports in automated machinery and control systems may be met by the HD30-18BT-BK’s specifications. Its material choice ensures longevity and performance in industrial settings, potentially reducing maintenance intervals and increasing system reliability.
  • Marine Equipment: The part’s materials and temperature tolerance could also make it a viable option for maritime applications, where saltwater corrosion and varying temperatures present unique challenges.

The potential applications mentioned leverage the product’s unique attributes, such as its temperature range and material composition, highlighting its versatility across a range of demanding environments.

About TE Connectivity

TE Connectivity Ltd. stands as a global leader in connectors and sensor solutions, recognized for their engineering prowess and extensive product range. In the specific realm of Military Connector Accessories and Connector Support, TE Connectivity offers a diverse portfolio including parts like the HD30-18BT-BK. This product, along with others in their lineup, exemplifies TE Connectivity’s commitment to delivering high-quality, robust, and reliable components designed to meet rigorous industry standards and various application needs. Their offerings are indispensable in sectors requiring precision and durability, such as aerospace, defense, and industrial applications.

Where to Find HD30-18BT-BK by TE Connectivity

The HD30-18BT-BK is sourced through various distributors. Historically, it has been stocked by notable distributors such as DigiKey, Mouser Electronics, Future Electronics, Heilind Electronics, among others. Those interested in acquiring this part should primarily consult findchips.com to verify current stock levels across numerous distributors. For alternative parts in the category of Military Connector Accessories and Connector Support, the site also offers comprehensive listings from TE Connectivity and other manufacturers, ensuring engineers and procurement specialists can find the best match for their application needs.

Compare pricing for HD30-18BT-BK and other Military Connector Accessories / Connector Support at findchips.com