HD34-24-21PN by TE Connectivity

Overview of HD34-24-21PN by TE Connectivity

The HD34-24-21PN is a receptacle assembly manufactured by TE Connectivity. This component features a 21-position connection designed primarily for panel mounting applications. The shell of this circular connector is constructed from aluminum alloy, providing a robust structure for connecting electronic systems. It is categorized under the electronic parts subcategory of Other Circular Connectors.

This connector has been designed with functionality in mind, featuring capabilities suited for various applications. Its dimensions are notable, with a body breadth of 2 inches, depth of 1.875 inches, and length of 1.647 inches. The polarized design helps ensure proper mating with the compatible connector counterpart, which is critical in preventing misconnection.

The rated current for signal transmission is up to 25 A with a maximum operating voltage of 250 V, suggesting its potential applications in power and signal connections. The component can operate efficiently within a temperature range from -55 °C to 125 °C, making it versatile for a variety of environmental conditions. In addition, the part is compliant with RoHS standards and adheres to the REACH compliance code, ensuring it meets environmental regulations. The HD34-24-21PN is categorized under a part life cycle code as active, indicating that it remains a current offering from the manufacturer.

Industry Applications for HD34-24-21PN

The potential applications of the HD34-24-21PN span multiple industries, which might benefit from its robust design and electrical specifications. Here are a few examples of how this part could be utilized:

  • Aerospace and Defense: The HD34-24-21PN might be used in avionics systems where reliable electrical connections are crucial. The connector’s aluminum alloy construction provides durability while maintaining a lightweight profile, which is often necessary in aerospace applications.
  • Robotics and Drones: This connector could potentially be integrated into robotic systems and drones, particularly for power distribution and control signal transmission. Its capability to handle 25 A could support various motors and sensors employed in these devices.
  • Education and Research: The characteristics of the HD34-24-21PN could make it suitable for educational projects involving electronics. Students and researchers might use the connector to assemble prototypes that require a combination of power and signal connections, allowing for diverse testing scenarios.
  • Industrial Automation: In industrial settings, this connector might be utilized in machinery or control panels where space is limited, but a reliable connection is essential. Its panel-mount capabilities could facilitate ease of installation while ensuring a secure fit.

It’s important to note that these potential industry applications are only conceptual and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Similar parts in this category could also find use in these applications, depending on the specific electrical and mechanical requirements.

About TE Connectivity

TE Connectivity is well-recognized in the electronic components industry for providing a wide range of connectivity solutions, including various types of connectors. Within the realm of Other Circular Connectors, TE Connectivity has developed numerous products suitable for different applications, such as the HD34-24-21PN.

Their commitment to innovation ensures that they produce connectors capable of meeting the rigorous demands of various sectors. Similar parts manufactured by TE Connectivity may include connectors designed for harsh environments, providing durability and electrical integrity across diverse applications. The company emphasizes quality and compliance with industry standards in its product line, making it a trusted choice for engineers and procurement professionals alike.

Where to Find HD34-24-21PN by TE Connectivity

  • Master Electronics
  • Avnet Abacus
  • TTI
  • Mouser Electronics

However, stock levels may vary, and it is recommended to refer to findchips to obtain current pricing and availability for the HD34-24-21PN. Furthermore, the link provided for Other Circular Connectors could be useful for locating alternate parts offered by TE Connectivity or other manufacturers that might fit similar applications.

Compare pricing for HD34-24-21PN and other Other Circular Connectors at findchips.com