Overview of HD36-24-21PN-059 by TE Connectivity
The HD36-24-21PN-059 is a circular connector featuring a 21-position inline male plug. Constructed from aluminum alloy, the connector is designed to provide reliability and durability in various applications. The part is categorized as part of the subcategory Other Circular Connectors within the broader category of Connectors.
This connector has specific dimensions, with a body length of 3.191 inches, a body breadth of 1.942 inches, and a body depth of 1.942 inches, making it a compact option for various installations. It is compliant with RoHS regulations and is currently in its active lifecycle phase. The HD36-24-21PN-059 connector can handle rated currents of up to 25 A and has a rated voltage of 250 V, making it suitable for power applications as well.
This part is also designed with a polarized feature for proper connection, ensuring electrical integrity at high temperatures, with an operational range from -55 °C to 125 °C. However, the connector does not come with EMI shielding or specific military or IEC compliance, making it potentially more suited for general-purpose applications than for highly specialized environments.
Industry Applications for HD36-24-21PN-059
The versatility of the HD36-24-21PN-059 could lead to its use in various industries. Here are some potential applications:
- Industrial Automation – This circular connector might find its way into the machinery and control systems within manufacturing plants. Due to its robust construction and ability to handle significant electrical loads, it could be used in applications requiring a reliable power supply and data transfer between the control panels and operational machinery.
- Transportation and Logistics – The connector could potentially be employed in logistics and transportation systems, possibly in vehicles or machinery that require a stable connection for powering equipment. Its design may support various functions, including powering sensors for vehicle monitoring or communication systems.
- Telecommunications – The potential usage in telecommunications equipment could involve facilitating connections in base stations or networking hardware. The connector’s temperature range and reliability under varying conditions make it a suitable candidate for outdoor applications, where environmental factors can be a concern.
- Aerospace and Defense – If a compliant version were available, the HD36-24-21PN-059 could potentially serve various functions within aerospace systems, providing power and signal connections in avionic systems. However, the absence of military specifications in this variant would limit its suitability for critical applications in this sector.
- Consumer Electronics – The connector might also be applicable in consumer electronics products, where reliable connections are necessary for devices that operate on both AC and DC power. From gaming equipment to audio systems, it could be utilized where compact and secure connections are paramount.
It is important to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams must conduct analyses and verifications to ensure adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a prominent manufacturer specializing in connectors, including the HD36-24-21PN-059. The company produces a wide range of connector types, including circular connectors that are integral in various electronic applications. With an ongoing commitment to quality and innovation, TE Connectivity continues to develop connectors that meet the evolving needs of industries ranging from telecommunications and automotive to industrial and medical applications.
TE Connectivity’s circular connectors, including the HD36-24-21PN-059, are designed for performance where reliable connection and ease of installation are required. Similar products may include different configurations of circular connectors that vary by the number of contacts, shell sizes, and environmental protections, showcasing the manufacturer’s commitment to providing versatile connection solutions.
Research Price and Stock for HD36-24-21PN-059 by TE Connectivity on Findchips.com
For current stock and pricing information for the HD36-24-21PN-059, it is advisable to visit Findchips.com. This platform can provide real-time availability data from various distributors, which historically include Master Electronics, TTI, Avnet Americas, and DigiKey. Checking these sources can ensure that you are aware of the most updated stock levels and prices, which can fluctuate based on demand and inventory.
Additionally, if you’re looking for alternatives or similar products, the Other Circular Connectors link can help you find other offerings from TE Connectivity or other manufacturers, ensuring you have a wide range of options suitable for your application.