Overview of HDLO-1414 by Broadcom Limited
The HDLO-1414 is a smart/normal 5 x 7 dot matrix LED display designed to showcase alphanumeric characters efficiently. This particular model provides four characters per display, with each character measuring 3.7 mm in height. The display operates on a supply voltage of 5V and features high-efficiency red LEDs with a luminous intensity of 3.5 millicandelas. Its dot matrix configuration allows for flexible character representation, making it suitable for various applications.
Manufactured by Broadcom Limited, the HDLO-1414 adheres to RoHS compliance, indicating that it meets the standards for restricting hazardous substances. This compliance is a notable factor for industries that prioritize environmental safety and regulatory adherence. Furthermore, the part is currently categorized as active in its lifecycle, signifying that it remains available for procurement and use.
The operational temperature range for the HDLO-1414 extends from -40 °C to 85 °C, offering versatility for deployment in various environments. The characteristic peak wavelength is 635 nm, corresponding with its red color designation. Additionally, its terminal finish is composed of tin copper, which is a common choice for ensuring good solderability in electronic applications. The factory lead time for this component, as of the current writing, is noted at approximately 28 weeks.
Industry Applications for HDLO-1414
The HDLO-1414 offers potential applications across various industries due to its versatility and efficiency. Below are some example use cases:
- Industrial Automation: The HDLO-1414 could be utilized in control panels and equipment displays to provide critical operational data. Its four-character display might enhance user interaction by displaying real-time machine status or error codes, potentially improving operational efficiency.
- Smart Cities: In smart city applications, the HDLO-1414 might be integrated into signage systems for public transportation, providing essential information for commuters. The high visibility and efficiency of the red LED could be beneficial for outdoor applications where sunlight readability is paramount.
- Consumer Electronics: This LED display could potentially find utility in home appliances, such as microwaves, washing machines, or ovens, where it might display cooking times, settings, or operational modes. The compact character size makes it suitable for devices with limited display space.
- Retail Displays: The HDLO-1414 may be employed in retail environments for pricing displays or promotional signage that requires clear and readable content. Its dot matrix configuration could allow for easy updates to the displayed information, enhancing operational flexibility.
- Medical Equipment: Although specific medical applications would require rigorous verification, the HDLO-1414 might be found in certain diagnostic equipment where basic alphanumeric output is needed, such as in patient monitors or diagnostic machines displaying vital statistics.
It is important to note that these potential industry applications are only conceptual and illustrative. Thorough analysis and verification by engineering and design teams are required to ensure adherence to industry standards and specific application requirements.
About Broadcom Limited
Broadcom Limited is a well-established manufacturer in the field of optoelectronics, particularly known for its range of LED displays, including the HDLO-1414. The company produces a variety of solutions aimed at various sectors, including industrial automation and consumer electronics. In addition to the HDLO-1414, Broadcom’s product line includes various other LED display solutions, which may also feature similar specifications and applications. Their focus on compliance with environmental regulations such as RoHS further positions them as a player committed to sustainable practices in electronics manufacturing.
Research Price and Stock for HDLO-1414 by Broadcom Limited on Findchips.com
For professionals seeking to acquire the HDLO-1414, it is recommended to research stock and pricing on Findchips. This platform provides access to the latest availability and cost details, which can be crucial for sourcing decisions. The LED Displays subcategory on Findchips can also be explored for alternate parts that might be offered by Broadcom Limited or other manufacturers. Historically, the HDLO-1414 has been available through multiple distributors, including Neutron USA, EBV Elektronik, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, it is advisable to verify current stock levels and pricing directly on Findchips for the most accurate information.