HDR-EA26LFYPG1-SLG+ by Honda Tsushin Kogyo Co Ltd

Overview of HDR-EA26LFYPG1-SLG+ by Honda Tsushin Kogyo Co Ltd

The HDR-EA26LFYPG1-SLG+ is a right-angle female connector designed for surface mount technology (SMT) applications. It features a 0.635 mm terminal pitch and accommodates 26 contacts within its durable structure. The connector is part of the Telecom and Datacom Connectors subcategory, adhering to RoHS compliance with additional plating in gold over nickel to ensure effective contact mating. A notable aspect of this product is its locking and screwlocks mounting options, enhancing the stability of the connection in various operating environments. With an operating temperature ranging from -55 °C to +105 °C, and rated for 0.5 A current per signal, HDR-EA26LFYPG1-SLG+ promises reliable performance in demanding operational conditions, bolstered by its glass-filled polyphenylene sulfide insulator material and nickel-shell finish.

Industry Applications for HDR-EA26LFYPG1-SLG+

The nature and specifications of the HDR-EA26LFYPG1-SLG+ suggest its suitability for multiple key industries, where precise and reliable connectivity solutions are crucial. These potential industry applications highlight the connector’s versatility but require engineering and design team validation for specific use cases:

  • Telecommunications: Given its category, HDR-EA26LFYPG1-SLG+ could potentially serve in telecommunications infrastructure, such as in networking equipment and data centers where high-density connections with reliable signaling are crucial.
  • Consumer Electronics: Devices such as home entertainment systems and high-performance computing equipment might use this component for its compact form factor and robust connectivity features.
  • Computing and Data Storage: This connector could also be integral in server connections or data storage applications where space-saving solutions with reliable connections are important for maintaining data integrity and speed.
  • Industrial Automation: In the automation industry, HDR-EA26LFYPG1-SLG+ might be employed in control systems requiring durable connectors that can withstand varying temperatures and provide secure locking features.

Note that these potential applications of HDR-EA26LFYPG1-SLG+ in various industries are conceptual and must be confirmed by specific industry standard compliance and targeted requirement analyses.

About Honda Tsushin Kogyo Co Ltd

Honda Tsushin Kogyo Co Ltd is a reputable manufacturer in the field of connectors, specializing notably in Telecom and Datacom Connectors. Their expertise spans various types of connectors needed for robust telecom and datacom infrastructures. The company is recognized for producing high-quality, reliable components such as HDR-EA26LFYPG1-SLG+, which has been designed with consideration for both functional performance in harsh environments and compliance with international standards such as UL and RoHS. This focus ensures that their products meet the rigorous demands of modern electronic and communication applications.

Where to Find HDR-EA26LFYPG1-SLG+ by Honda Tsushin Kogyo Co Ltd

Individuals and businesses looking to source the HDR-EA26LFYPG1-SLG+ should begin their search on findchips.com. This platform provides up-to-date information on the availability and pricing of the connector across different distributors. Historically, distributors such as Master Electronics, Quest Components, Verical, and Onlinecomponents.com have offered this product. However, to view current stock levels and potentially find alternative parts under Telecom and Datacom Connectors by Honda Tsushin Kogyo Co Ltd or other manufacturers, utilizing findchips.com will provide comprehensive and reliable sourcing information.

Compare pricing for HDR-EA26LFYPG1-SLG+ and other Telecom and Datacom Connectors / Connectors at findchips.com