Overview of HDRA-EC68FDT+ by Honda Tsushin Kogyo Co Ltd
The HDRA-EC68FDT+ is a Telecom and Datacom Connector featuring 68 contacts, a female gender, and a straight orientation designed for solder terminal connections. Manufactured by Honda Tsushin Kogyo Co Ltd, this part is characterized by its compliance with RoHS, indicating the absence of hazardous substances typically used in electronic equipment. Its design as a straight DIP type female connector for PCBs includes a ground lock pin, enhancing its reliability and stability when mounted on devices. Additionally, being EMI shielded, it provides enhanced electromagnetic interference protection, suitable for sensitive applications. Other specifications include its construction materials, such as a nickel-finished steel shell and polyamide 9T insulator material, offering robust mechanical strength and high heat resistance respectively.
Industry Applications for HDRA-EC68FDT+
The versatility of the HDRA-EC68FDT+ covers a broad spectrum of industries due to its fundamental connectivity capabilities. Important to note, the following applications are theoretical and should be verified by engineering teams regarding the specific requirements:
- Consumer Electronics: Integrating this connector into devices such as computers, peripherals, and gaming consoles, which require reliable high-speed data communications, could potentially be advantageous given its EMI shielding feature.
- Telecommunications: The product’s large number of contacts and robust physical properties might make it suitable for telecommunications equipment that demands dense and secure connectivity solutions.
- Computing and Data Storage: Servers and storage devices could potentially benefit from this connector’s attributes, including compatibility with multiple mating parts and durability provided by its high-grade insulator and shell materials.
- Industrial Automation: In environments where reliability and emission protection are critical, this connector could theoretically be integrated into control systems and monitoring equipment within automated manufacturing lines.
- Electronic Manufacturing: The connector might be used in the production and testing equipment, particularly where precise and stable connections are crucial for accurate measurements and operations.
Note: These potential industry applications are only illustrative and would require thorough validation concerning industrial standards and specific operations for each use case.
About Honda Tsushin Kogyo Co Ltd
Honda Tsushin Kogyo Co Ltd specializes in the manufacturing and distribution of connector solutions for various industries, with a strong presence in the Telecom and Datacom Connectors subcategory. The company is known for their emphasis on quality and reliability, reflected through their HDRA-EC68FDT+ and similar connector parts. These parts typically feature contemporary technological attributes like EMI shielding and RoHS compliance, addressing both the environmental concerns and functional demands of modern electronics.
Where to Find HDRA-EC68FDT+ by Honda Tsushin Kogyo Co Ltd
To locate HDRA-EC68FDT+, prospective buyers are recommended to use findchips.com. Through the platform, users can find real-time availability and pricing from several distributors including Master Electronics, Verical, Onlinecomponents.com, and Newark. In addition, the Telecom and Datacom Connectors section on findchips.com can help identify alternative parts from Honda Tsushin Kogyo Co Ltd or other manufacturers that meet specific project requirements.