Overview of HDSP-0762 by Avago Technologies
The HDSP-0762 is a smart 4 x 7 dot matrix LED display characterized by its high-efficiency red color and a display height of 7.4 mm. Produced by Avago Technologies, this display is designed for easy use in various applications, owing to its built-in memory and decoder/driver, and its compatibility with TTL (Transistor-Transistor Logic) systems. It features a single character output in a complex configuration with a forward current maximum of 0.01 A. The operating temperatures range between -55 °C to 85 °C, making it versatile for diverse environments.
With a peak wavelength of 635 nm, it provides a clear and distinct red color output. This part remains active in the marketplace, indicating ongoing production and support, underlined by its compliance with modern environmental standards such as Pb-free, RoHS, and REACH. The HDSP-0762 contains a terminal finish of tin silver copper, aligning with current industry expectations for quality and durability in electronic components.
Industry Applications for HDSP-0762
The specific traits of HDSP-0762 suggest its utility in numerous specialized fields. However, its applicability in particular sectors would depend on compatibility with other system components and specific requirements. Here are possible contributions to a few select industries:
- Education and Research: This display could potentially be used in laboratory equipment or educational tools that require visual output for demonstrations or experiments. Its high-efficiency red display is easy to read, and built-in decoder/driver simplifies integration in experimental setups.
- Environmental Monitoring: For equipment used in monitoring environmental parameters, the HDSP-0762 might serve as a status indicator or alert system, offering clear visibility and reliable performance under varying temperature conditions.
- Industrial Automation: In an industrial setting, this type of display could function effectively as a part of control systems or user interfaces within automation equipment. Its durability and operational temperature range make it suitable for harsh industrial environments.
- Agriculture Technology: Devices used in agriculture technology, such as automated feeders or climate control systems in greenhouses, could take advantage of the HDSP-0762’s clarity and functionality to display crucial operational data.
Please note that these potential industry applications are illustrative and would need thorough evaluation and verification by engineering and design teams to ensure compliance with specific standards and requirements.
About Avago Technologies
Avago Technologies, known for their prowess in the development of semiconductor products, play a significant role in the LED Displays segment of the optoelectronics category. Their product range includes various types of displays known for reliability and performance, such as the HDSP-0762. Avago focuses on incorporating features like built-in-memory and integrated circuitry, which facilitate easier application in technology solutions. The company adheres to current environmental standards as evidenced by RoHS, Pb-free, and REACH compliance in products like HDSP-0762, reflecting their commitment to sustainable manufacturing practices.
Where to Find HDSP-0762 by Avago Technologies
To purchase HDSP-0762, it is recommended to check on findchips.com. There, you can explore current stock levels and pricing from various distributors. While Quest Components is one such distributor where HDSP-0762 has been available historically, availability can fluctuate. Therefore, it is advantageous to research current options on Findchips. Additionally, for those looking for alternatives or similar components by Avago Technologies or other manufacturers, exploring the wider category of LED Displays may provide suitable options.