Overview of HDSP-0762 by Broadcom Limited
The HDSP-0762 is a smart/normal 4 x 7 dot matrix LED display characterized by its high efficiency red color and a display height of 7.4 mm. This part features a single character display capability with a dot matrix format, making it suitable for a variety of applications where visual representation of data is required. The forward current for the display is rated at 78 mA, and it has a luminous intensity of 140 micro-candelas, providing a bright and clear output. The operating voltage for the HDSP-0762 is 5V, which is commonly used in many electronic designs, ensuring compatibility with a wide array of power management systems.
The display’s area width measures 10.2 mm, and it operates under a temperature range from -55 °C to 85 °C, making it suitable for both indoor and outdoor applications where environmental conditions can vary. Additionally, the HDSP-0762 is compliant with both ROHS and REACH requirements, affirming its suitability for RoHS-compliant designs and applications.
Beyond its physical attributes, the HDSP-0762 contains built-in memory along with a decoder/driver, and is TTL compatible, which might ease integration into digital circuits, particularly in applications involving microcontrollers or logic circuits. As of the current writing, factory lead time is listed at 28 weeks. This information is crucial for procurement planning, especially for projects that might have timelines based on component availability.
Industry Applications for HDSP-0762
The HDSP-0762 could potentially serve a range of industries due to its versatile attributes as a dot matrix LED display. Below are some conceptual applications that might benefit from incorporating this part:
- Education and Research: In educational environments, particularly in labs or classrooms, the HDSP-0762 might be used in digital displays for experimental setups or educational tools. Its clear visibility and compact size could facilitate easy reading from a distance. Applications such as electronic scoreboards or simple data presentation boards may also find utility in this context.
- Industrial Automation: In the realm of industrial automation, the display could potentially be employed in control panels or human-machine interfaces. Its ability to show operational status or error codes through a single-character display could enhance operational efficiency. Equipment such as process controllers or diagnostic tools may benefit from integrating the HDSP-0762 for real-time feedback.
- Medical Imaging: If standards are met, the HDSP-0762 could find use in medical devices that display patient information, status indicators, or alert notifications. The LED’s luminous intensity and efficiency might support applications in portable diagnostic equipment or monitoring devices, though this would require compliance with specific medical device regulations.
- Agriculture Technology: This part might also find potential applications in agricultural monitoring systems, where LED displays are utilized to relay information about soil conditions or environmental parameters. The HDSP-0762 could serve as a display for alerts or status indicators in automated irrigation systems.
- Environmental Monitoring: The HDSP-0762 could possibly be used in devices that require visual feedback on environmental data, such as air quality monitors or weather stations. Its capability to show single characters could be useful in scenarios where limited data needs to be displayed simply and effectively.
It is important to note that these potential industry applications are only conceptual and require thorough analysis and verification by engineering and design teams for adherence to specific industry standards and particular application requirements.
About Broadcom Limited
Broadcom Limited, a significant player in the field of optoelectronics, focuses on developing a wide range of components, including LED displays. The company is known for manufacturing high-quality products including the HDSP-0762 and similar parts that serve various electronic applications. Their commitment to innovation in LED technology makes them a viable choice for industries reliant on reliable display solutions.
Broadcom produces various types of LED displays that cater to both standard and specialized applications. Their focus on efficiency and compliance with international standards makes their products a compelling option for designers looking to integrate displays in their devices. The company’s dedication to providing a diverse range of optoelectronic components ensures that they remain a key player in this segment of the electronics market.
Research Price and Stock for HDSP-0762 by Broadcom Limited on Findchips.com
For those interested in acquiring the HDSP-0762, it is advisable to research stock levels and pricing on Findchips. The HDSP-0762, categorized under LED Displays in the optoelectronics sector, can be compared against other similar products for price and availability.
Historically, the HDSP-0762 has been available through several distributors, including:
- EBV Elektronik
- Mouser Electronics
- Avnet Americas
- DigiKey
- Newark
It is worth noting that stock levels may vary, so checking the latest information on Findchips is recommended for the most accurate purchasing decisions.