Overview of HDSP-2133 by Broadcom Limited
The HDSP-2133 is a smart/normal 5 x 7 dot matrix LED display that features an 8-character configuration. This display is designed to emit a high-performance green light at a peak wavelength of 568 nm, making it suitable for a variety of lighting and display applications. The size of the display is compact at 5 mm, enhancing its versatility in different designs.
Manufactured by Broadcom Limited, this component adheres to ROHS compliance, ensuring that it is free from hazardous substances as defined by European regulations. The package is specified as a ROHS compliant package-32, which typically indicates a standardized format for the component that facilitates easier integration into electronic systems. The component’s operating temperature ranges from -55 °C to 85 °C, allowing it to function in a wide variety of environments and applications. Notably, the part is TTL compatible, which enhances its usability in digital circuits.
As of this writing, the factory lead time for the HDSP-2133 is reported to be 28 weeks, which should be considered when planning procurement. The ongoing active lifecycle status of this part indicates that it will continue to be available for new designs and applications.
Industry Applications for HDSP-2133
The HDSP-2133 may find various applications across multiple industries due to its properties and functionalities. Below are some potential industry applications that could utilize this LED display:
- Education and Research: In educational settings, the HDSP-2133 might be used in digital displays for experiments or project showcases. Its 8-digit configuration could allow for the visualization of data readings or variable settings in laboratory environments.
- Industrial Automation: This LED display could potentially serve in industrial automation as part of control panels or status indicators. The ability to handle a wide operating temperature range might make it suitable for harsh industrial conditions, where clear, visible digital output is essential.
- Medical Imaging: Although specific standards for medical applications are not listed, the HDSP-2133 might be involved in diagnostic equipment where displaying numerical data or settings is necessary. Its high-contrast green color could enhance readability in low-light conditions frequently encountered in medical environments.
- Agriculture Technology: The LED display could possibly be used in monitoring systems for agricultural technology, showing data such as temperature or moisture levels. The rugged operating temperature specification might make it reliable for outdoor use.
- Environmental Monitoring: Potentially, the HDSP-2133 might be utilized in systems that monitor environmental parameters. The capability to display varying data in a straightforward format could prove beneficial in applications aimed at real-time data tracking.
It is essential to note that these potential industry applications are conceptual and illustrative. Thorough analysis and verification by engineering and design teams are required to ensure adherence to industry standards and specific application requirements.
About Broadcom Limited
Broadcom Limited is a global technology company that specializes in designing and manufacturing a broad range of semiconductor and infrastructure software solutions. The company holds a significant presence in the optoelectronics segment, particularly through its LED display offerings. The HDSP-2133 is a part of their initiative to provide high-performance displays that cater to various commercial and consumer applications.
Broadcom’s portfolio includes a variety of similar parts that address the needs of electronic designs looking for reliable display solutions. Their commitment to performance, compliance, and innovation positions them as an important player in the LED display market.
Research Price and Stock for HDSP-2133 by Broadcom Limited on Findchips.com
If you are considering the HDSP-2133 for your application, it is advisable to research its stock and pricing on Findchips.com. This platform can provide updated information on availability and pricing, which is critical for making informed procurement decisions.
Distributors where the part has historically been available include Avnet Americas, RS, Mouser Electronics, EBV Elektronik, DigiKey, and Farnell. However, readers should verify current stock levels and pricing on Findchips, as availability can frequently change.