Overview of HDSP-2534 by Broadcom Limited
The HDSP-2534 is a smart/normal 5 x 7 dot matrix LED display featuring an 8-character configuration. This specific component is designed to emit red light, with a display height of 4.57 mm, making it suitable for a variety of applications that require visual output. The device comes in a 30-pin dual in-line package (DIP) format, which provides a convenient method for mounting on printed circuit boards (PCBs).
Manufactured by Broadcom Limited, the HDSP-2534 is noted for its compliance with several industry standards including RoHS and REACH, signaling a prioritized approach to environmental safety and compliance. The part operates effectively within a temperature range from -40 °C to 85 °C, making it suitable for both industrial and consumer applications where temperature extremes might be encountered.
This component features 280 individual red LEDs arranged in a configurable format that provides a versatile approach to character display. The peak wavelength of this display is 645 nm, which is characteristic of red LEDs, giving it the appropriate brightness for visibility in various lighting conditions. With TTL compatibility, this part may integrate easily with other digital logic and microcontroller circuits, further enhancing its utility in modern electronic designs.
As of the current writing, the factory lead time for the HDSP-2534 is noted to be 28 weeks. This timeline may impact procurement planning, especially in applications where lead time is critical.
Industry Applications for HDSP-2534
The HDSP-2534 might find utility across various industries based on its LED display capabilities and technical specifications. Here are some potential applications:
- Consumer Electronics: The HDSP-2534 could be integrated into devices where user interfaces are critical, such as home appliances and electronic gadgets that display numerical or textual information in a clear format.
- Industrial Automation: With its robust operating temperature range, the HDSP-2534 might be used in industrial control panels and monitoring equipment where real-time data display is essential.
- Smart Cities: This display might be utilized in public information systems, such as bus stop displays or traffic management systems, where information needs to be communicated clearly and effectively to the public.
- Transportation and Logistics: The HDSP-2534 possibly serves as a display for dashboards, indicating essential information within vehicles or on freight equipment, aiding in driver awareness and logistics management.
- Telecommunications: This display could potentially be employed in networking equipment, signaling status and operational data to technicians and users in data centers or telecommunication setups.
These potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Consideration of the environment in which the display will operate is also critical to ensure functionality and reliability.
About Broadcom Limited
Broadcom Limited is a well-established manufacturer in the field of optoelectronics, specializing in various electronic components including LED displays like the HDSP-2534. The company is known for its focus on innovation and quality, which reflects in the specifications and reliability of its products. In addition to the HDSP-2534, Broadcom produces a range of similar parts that serve various display and visual communication needs across different sectors.
As part of its portfolio in LED displays, Broadcom has several components that follow similar design philosophies, ensuring that engineers have a variety of options when designing their systems. The company adheres to industry regulations and standards, ensuring that its parts comply with necessary environmental and operational guidelines.
Research Price and Stock for HDSP-2534 by Broadcom Limited on Findchips.com
For those interested in procuring the HDSP-2534, it is recommended to research stock and pricing on Findchips. This platform provides real-time information about availability and can connect you with various distributors who have previously stocked this component, including:
- EBV Elektronik
- Mouser Electronics
- Avnet Americas
- DigiKey
While these distributors have historically carried the HDSP-2534, it is crucial to check Findchips for current stock levels and pricing, as availability may vary.