Overview of HDSP-7803 by Broadcom Limited
The HDSP-7803 is a LED Display module by Broadcom Limited, characterized by its smart or normal 7-segment numeric display capability. This electronic component displays one character in a green color with a character size of 7.6mm. It is designed with a common cathode configuration and supports a forward current of 20mA and a forward voltage of 2.1V. The luminous intensity of the HDSP-7803 is rated at 6.8Mcd, making it highly visible even in well-lit conditions. The part complies with RoHS, indicating its commitment to environmental standards. With a product range that supports a temperature range from -40°C to 100°C and a peak wavelength of 566 nm, the HDSP-7803 is tailored for a variety of applications requiring clear and efficient numeric displays. Its terminal finish of tin silver copper further ensures durability and reliable connectivity. As of the current writing, this part has an active part life cycle and a factory lead time of 16 weeks.
Industry Applications for HDSP-7803
The versatility of the HDSP-7803 allows it to be utilized across various industries. While these potential applications are conceptual and require further engineering analysis and verification, here are a few industries where the HDSP-7803 might be particularly beneficial:
- Education and Research: In laboratory settings or educational environments, the HDSP-7803 could be used in projects and experimental setups requiring numeric displays, such as timers, counters, or measurement devices.
- Consumer Electronics: Devices such as digital clocks, calculators, and home appliances could incorporate the HDSP-7803 for its clear, visible display properties.
- Environmental Monitoring: Equipment used for monitoring environmental conditions like temperature, humidity, or air quality could benefit from the HDSP-7803’s robust display capabilities.
- Industrial Automation: Control panels, system monitors, or any automated machinery requiring numeric feedback might use the HDSP-7803 for real-time data display.
- Agriculture Technology: Innovative agricultural technologies such as automated irrigation systems or equipment that monitor crop conditions can utilize the HDSP-7803 for displaying vital statistics.
- Medical Imaging: Although not specifically mentioned for medical use, devices within medical imaging that require numeric displays for time, settings, or patient data might find the HDSP-7803 suitable, subject to regulatory and safety approvals.
Note: The mentioned applications should be carefully analyzed and tested by engineering and design teams to ensure compliance with industry standards and safety requirements.
About Broadcom Limited
Broadcom Limited, a global leader in the field of semiconductors and infrastructure software solutions, has made significant contributions to the LED Displays and optoelectronics sector. The company’s range of products includes various optoelectronic devices, among those, the HDSP-7803 stands out for its precise and efficient display capabilities. Broadcom Limited is known for its innovation, quality, and performance in creating components that drive modern technology forward. By leveraging their extensive technology portfolio, Broadcom Limited offers solutions that meet the demands of various applications, ensuring reliability and efficiency. The HDSP-7803 is just one example of Broadcom’s commitment to high-quality and performance in the field of LED Displays, offering a reliable option for designers seeking efficient numeric display solutions.
Where to Find HDSP-7803 by Broadcom Limited
To source the HDSP-7803, we recommend consulting findchips.com. This platform allows users to find current stock levels, pricing, and availability from a variety of distributors. Historically, the HDSP-7803 has been available from distributors such as New Advantage Corporation, EBV Elektronik, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, to get the most accurate and up-to-date information regarding the HDSP-7803 and other LED Displays, it is advised to perform a search on FindChips. This will enable you to compare options not only from Broadcom Limited but also from other manufacturers who might offer alternative solutions that fit your application requirements.