Overview of HDT0004 by C&K
HDT0004 by C&K is classified as a snap acting/limit switch designed for applications requiring compact and efficient control mechanisms. This particular model features a single-pole single-throw (SPST) configuration and operates with a momentary action. The contact current is rated at a maximum of 0.001 A at 5 VDC, making it suitable for low-power applications. The actuator travel distance is 1.3 mm, offering a low-profile operation, with the overall dimensions being 4.7 mm in length, 3.8 mm in breadth, and 2.3 mm in height.
This part is constructed to meet stringent environmental standards, being halogen-free and compliant with RoHS regulations. The manufacturing company, C&K Components LLC, specifies that the component is part of their active lifecycle, indicating continuous production availability. The HDT0004 has an electrical life rating of 100,000 cycles, suggesting durability for applications with frequent use.
As of the current writing, the factory lead time for this part is estimated at 16 weeks. The switch is designed for surface mounting in a straight configuration, with solder as the termination type. Its contact rating of 0.001A @ 5VDC indicates that it is best suited for low voltage and current applications, which is critical in minimizing power consumption and enhancing efficiency.
Industry Applications for HDT0004
The HDT0004 snap acting/limit switch could potentially find applications across various industries. Here are some examples of industries where this component might be utilized, along with corresponding use cases:
- Internet of Things (IoT): Devices within smart homes or smart cities that require low-power switching could utilize this part for control functions, such as activating sensors or relays. The low current rating supports energy-efficient designs.
- Consumer Electronics: The HDT0004 could potentially be integrated into portable devices, such as handheld gadgets or personal electronics, where space limitations and low profile design are critical. The component’s momentary action could serve in interface buttons or touch-sensitive applications.
- Industrial Automation: In manufacturing equipment, this switch might be used in control panels or machinery requiring precise actuation. Its robust electrical life rating could support various automation processes, reducing the need for frequent replacements.
- Telecommunications: The switch might find its place in telecommunications equipment, particularly in setups that demand reliable switching under low-power conditions. Use cases might include signaling devices or monitoring systems.
- Robotics and Drones: The compact size of the HDT0004 could be advantageous in robotic applications, where space is at a premium. It could serve as an input switch for various robot functions, enhancing control systems with minimal weight addition.
It is important to note that these potential industry applications are conceptual and illustrative. A thorough analysis and verification by engineering and design teams are necessary to ensure that the HDT0004 meets the specific requirements and complies with relevant industry standards.
About C&K
C&K is a well-established manufacturer of electronic components, particularly known for their range of switches, including snap acting/limit switches. Their commitment to quality and compliance is evident in their product offerings, including the HDT0004. C&K produces a variety of switches that cater to different needs, ranging from low-profile designs to robust components suitable for harsh environments.
As a company, C&K is focused on innovation and meeting customer demands across diverse fields. They have developed numerous similar products that could potentially offer alternatives or complementary solutions to the HDT0004, reflecting their broader commitment to providing reliable switching solutions. Their expertise in designing snap acting/limit switches ensures that products like the HDT0004 are designed with performance and longevity in mind.
Research Price and Stock for HDT0004 by C&K on Findchips.com
For those interested in sourcing the HDT0004, it is advisable to research stock and pricing on Findchips. This platform allows users to compare availability across a variety of distributors. Historical availability has included suppliers such as Chip 1 Exchange, Sager, TME, TTI, Quest Components, Heilind Electronics – Europe, Future Electronics, RS, Mouser Electronics, DigiKey, and Farnell. However, it is vital to consult Findchips to confirm current stock levels and pricing, as these can fluctuate based on market conditions.