Overview of HE1AN-W-DC24V-Y7 by Panasonic Electronic Components
The HE1AN-W-DC24V-Y7 is a high-power, single-pole single-throw (SPST) relay designed and manufactured by Panasonic Electronic Components. It operates with a nominal coil voltage of 24 VDC and can handle a significant contact current up to 120A at an AC contact voltage of up to 800V. The relay is momentary, meaning that it returns to its default position when the actuating force is removed, making it ideal for temporary connection/disconnection applications.
This power relay features a non-latching coil, a substantial electrical life of 1000 cycles, and quick operation times with an operate time of 30 ms and a release time of 10 ms. The robust design includes a coil resistance of 230 Ω and a maximum power consumption for the coil at 2500 mW, ensuring efficient performance. Certified with standards such as CSA, CUL, UL, and VDE, the HE1AN-W-DC24V-Y7 is equipped for reliability in demanding environments, featuring a through-hole mounting style and solder termination type for secure installation.
Industry Applications for HE1AN-W-DC24V-Y7
The broad electrical and mechanical specifications of the HE1AN-W-DC24V-Y7 make it a versatile component suitable for various industries. Given its power handling capabilities and compliance with multiple safety standards, here are potential applications:
- Industrial Automation: This relay could potentially be used in automated manufacturing systems that require high-capacity switching for equipment or safety interlocks, benefitting from its robust load handling and momentary action.
- Consumer Electronics: In applications such as high-end audio amplifiers where high current switching can enhance device performance, this relay could be an ideal choice due to its high AC current rating and minimal contact resistance.
- Transportation and Logistics: Transportation systems that need to control large electric currents within infrastructure projects might use such relays. Its high voltage and current capacities make it suitable for applications such as electric rail or tram line switching systems.
- Energy and Power Distribution: This relay could theoretically be integrated into systems that require management of high-voltage equipment or systems, leveraging its 800V AC capability and secure through-hole mounting to ensure stable, long-term operation.
Note that these potential industry applications are conceptual and must be verified by engineering and design teams to ensure they meet specific requirements and industry standards.
About Panasonic Electronic Components
Panasonic is a globally recognized leader in the manufacturing of electronic components, including a wide range of relays. Their products are known for reliability and innovation, catering to a diverse range of industries. The HE1AN-W-DC24V-Y7 is part of Panasonic’s commitment to providing advanced solutions in the area of Power/Signal Relays. Panasonic’s relay products are designed to meet stringent quality and performance standards, ensuring suitability for a variety of applications across multiple sectors.
Where to Find HE1AN-W-DC24V-Y7 by Panasonic Electronic Components
To procure the HE1AN-W-DC24V-Y7, potential buyers should consider exploring options on findchips.com. Our platform allows for the comparison of stock levels and pricing at various distributors. Historically, this part has been available at distributors such as TTI, Onlinecomponents.com, DigiKey, and Mouser Electronics, though availability can vary. To explore alternatives within Power/Signal Relays, you can also use our parametric search tools to compare similar products from Panasonic or other manufacturers.