Overview of HEF4011BT,653 by Nexperia
The HEF4011BT,653 is a quad 2-input NAND gate, part of Nexperia’s 4000 series, presenting a fine blend of reliability and performance in logic operations. This component operates as a fundamental building block in digital circuits, harnessing the versatility of NAND gate functions. Manufactured with cutting-edge CMOS technology, it is housed in a plastic, small outline SOIC-14 package. Its key attributes include a moisture sensitivity level of 1, support for a broad operating temperature range from -40 °C to +85 °C, and compatibility with a wide range of supply voltages from 3 V to 15 V, nominally set at 5 V.
This device is specifically designed for surface mount technology, indicated by its package code SOIC and solderable gull-wing terminal form, making it suitable for high-density PCB designs. With a total of 14 pins and a propagation delay time (tpd) of 110 ns, the HEF4011BT,653 provides precise control and rapid response in logic systems. RoHS compliance ensures its suitability for worldwide use in electronics, following stringent environmental and safety standards. The product’s long history of reliability, having been introduced in 1990, marks it as a steadfast choice for a myriad of digital logic applications.
Industry Applications for HEF4011BT,653
The versatility and high performance of the HEF4011BT,653 make it suitable for a wide range of applications across various industries. While conceptual use cases are discussed here, it’s crucial for engineering and design teams to verify part suitability for specific applications and adhere to industry standards. The following are areas where this part might find potential utility:
- Education and Research: Educational kits and laboratory equipment potentially benefit from the simplicity and reliability of the HEF4011BT,653 for teaching digital logic and circuit design principles. Its straightforward functionality could serve as an excellent resource for experiments and prototypes that require logic operations.
- Financial Technology (Fintech): High-speed data processing equipment used in fintech might incorporate such NAND gates for managing complex calculations and data analysis tasks, especially where rapid decision-making based on logic conditions is critical.
- Healthcare: Diagnostic devices and monitoring equipment could utilize the HEF4011BT,653 in the processing units, where precise logical operations are essential for accurate data interpretation and patient care decisions.
Note: The potential industry applications mentioned are illustrative and require thorough analysis and verification by design and engineering teams to ensure conformity with all pertinent requirements and standards.
About Nexperia
Nexperia is a global leader in the field of discrete, logic, and MOSFET devices, cementing its reputation for quality, reliability, and efficiency. Specializing in the production of semiconductor components, Nexperia’s offerings, including gates and various logic components, are integral to electronic devices across a broad spectrum of applications. The HEF4011BT,653, as part of their logic gates lineup, epitomizes the company’s commitment to delivering high-performance, durable logic solutions. Nexperia’s components are characterized by their robustness, compact form factors, and adherence to environmental standards, making them well-suited for demanding applications in commercial, industrial, and automotive sectors.
Where to Find HEF4011BT,653 by Nexperia
For those looking to research, compare, and acquire the HEF4011BT,653, findchips.com offers a comprehensive platform for sourcing electronic components. By utilizing the platform, users can access current stock levels, pricing information, and detailed part specifications. Further, findchips.com facilitates the exploration of alternatives within the Gates category, potentially uncovering alternate parts offered by Nexperia or other leading manufacturers.
Historically, the HEF4011BT,653 has been available from distributors such as New Advantage Corporation, Avnet Asia, Chip 1 Exchange, and TME, among others. However, for the most up-to-date information on availability and pricing, it is strongly recommended that prospective buyers visit findchips.com to ensure they are getting the best possible deal and the most current product information.