HEF4093BT,653 by Nexperia

Overview of HEF4093BT,653 by Nexperia

The HEF4093BT,653 component is a Quad 2-input NAND Schmitt trigger in a Small Outline Integrated Circuit (SOIC) 14-Pin package, designed and manufactured by Nexperia. This particular model is a part of the HEF4093 family, which operates on a logic type of NAND Schmitt Trigger. With an output current of up to 2.4mA to 10mA, it accommodates a supply voltage range from a minimum of 3V to a maximum of 15.5V. The device is notable for its logic case style being SOIC with 14 pins, ensuring compatibility with a wide range of electronic assemblies.

As it corresponds to the Gates subcategory of Logic components, the HEF4093BT,653 exhibits a versatile functionality due to its Schmitt-trigger action, which provides hysteresis for noise immunity and a clean switchable output, which becomes particularly useful in various logic circuit applications. This component is RoHS compliant, indicating its conforming to the hazardous substances restrictions outlined by the European Union, making it suitable for use in environmentally sensitive applications.

Some of the notable attributes from the provided Part Data Attributes include its active Part Life Cycle Code, which signifies Nexperia’s ongoing commitment to manufacturing and supporting the component. Its package description is listed as PLASTIC, SOT-108-1, SO-14, with a pin count of 14 and a package code SOT108-1. The Reach Compliance Code is listed as compliant, ensuring the part does not contain substances of very high concern (SVHCs) above threshold levels.

This component is designed for industrial operating temperatures ranging from -40 °C to 85 °C, features a maximum propagation delay (tpd) of 185 ns, and has a moisture sensitivity level of 1, indicating its robustness for various operating environments. The device is encapsulated in a plastic/epoxy material with a rectangular shape and small outline package style, suitable for surface mounting with gull wing terminal forms.

Industry Applications for HEF4093BT,653

    Note: The following potential industry applications are conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

  • Consumer Electronics: Devices like digital watches, alarm clocks, and calculators might potentially utilize the HEF4093BT,653 for its low power consumption and reliable switching capabilities, which are essential for battery-operated gadgets. Its Schmitt trigger functionality could also be useful in debouncing inputs in interactive applications.
  • Industrial Automation: This component might find its application in control systems, sensor interfaces, and signal conditioning devices, where its noise immunity characteristics could be essential in maintaining the integrity of logic signals in electrically noisy environments.
  • Telecommunications: Modems, routers, and switch equipment might benefit from the use of the HEF4093BT,653 for signal processing purposes. Its capability to operate over a wide voltage range could potentially allow flexibility in power supply design.
  • Entertainment and Gaming: Gaming consoles and arcade machines could possibly incorporate this device for handling user inputs and providing logic gate functions in the control logic of games where quick and reliable signal processing is required.
  • Education and Research: In experimental setups and educational kits, the HEF4093BT,653 could be utilized to demonstrate basic logic functions and signal processing concepts due to its simple interface and clear operating principles.

About Nexperia

Nexperia is a global leader in the production of Discretes, Logic Devices, and MOSFETs. Notably, in the Gates and Logic categories, Nexperia has carved out a substantial niche, providing a wide array of components that cater to diverse electronic and electrical applications. With a reputation for producing components that prioritize reliability, efficiency, and miniaturization, Nexperia ensures their products, such as the HEF4093BT,653 and similar parts, meet rigorous standards for performance and environmental compliance, including RoHS and Reach. Their offerings are pertinent for designers and engineers looking for parts that blend performance with compact form factors across various sectors.

Where to Find HEF4093BT,653 by Nexperia

For those interested in purchasing the HEF4093BT,653 component, findchips.com provides an excellent platform to research its availability, compare pricing, and check current stock levels across different distributors. Historically, this part has been available from distributors such as New Advantage Corporation, EBV Elektronik, Mouser Electronics, and DigiKey, among others. However, to get the most current availability and pricing information, potential buyers should utilize findchips.com to access up-to-date data. Additionally, for those seeking alternatives or similar components offered by Nexperia or other manufacturers, referring to the Gates category on findchips.com can provide a broad selection of comparable options to consider.

Compare pricing for HEF4093BT,653 and other Gates / Logic at findchips.com