HEF4093BT,653 by Nexperia

Overview of HEF4093BT,653 by Nexperia

The HEF4093BT,653 is a quad 2-input NAND Schmitt trigger housed in a 14-pin SOIC package. It operates over a wide temperature range from -40 °C to 125 °C, making it suitable for industrial applications. With a maximum supply voltage of 15 V and a typical nominal value of 5 V, this part can handle various voltage requirements. The design employs CMOS technology, characterized by low power consumption, contributing to its versatility in circuit designs.

Each of the four sections of this device functions as a NAND gate with Schmitt trigger characteristics, meaning that it will provide a stable output even when the input signal has a slow rise or fall time. This feature is particularly useful in applications where precise timing and signal integrity are critical.

As of the current writing, the factory lead time for this component is approximately 8 weeks, which is an important consideration for procurement and production planning. The Gates functionality of this IC makes it an essential part for various logic circuit configurations.

Industry Applications for HEF4093BT,653

The potential applications for the HEF4093BT,653 extend across several industries due to its logic gate capabilities and robust performance attributes. Several industries where this part might find application include:

  • Industrial Automation: In automated systems, the HEF4093BT,653 could possibly be utilized for signal conditioning and logic operations. It may be found in programmable logic controllers (PLCs) or robotic control systems where noise immunity and precise switching are essential.
  • Internet of Things (IoT): With its low power characteristics, the HEF4093BT,653 might serve in IoT devices that require battery efficiency. Various smart sensors or gateway devices could potentially leverage its capabilities for reliable data processing and communication.
  • Consumer Electronics: This part could be applied in devices such as remote controls or home automation products where logic functions are essential. For instance, it may feature in circuit designs for feedback systems or user interface panels.
  • Telecommunications: In communication equipment, this NAND gate could potentially be used to enhance signal integrity in data transmission systems, ensuring clearer signals over longer distances.
  • Automotive (conditional): Given its temperature range and operational stability, the HEF4093BT,653 might be applicable in automotive electronics, such as body control modules, where environmental extremes are often encountered. However, confirmation of compliance with automotive standards would be necessary.

These applications are purely illustrative; further analysis and verification by engineering teams are essential to ensure that the part adheres to industry standards and specific application requirements. Similar components in this category might also be explored for varied functionalities in these domains.

About Nexperia

Nexperia specializes in producing a variety of semiconductor components, including those under the Gates category of logic devices. The company focuses on delivering efficient, reliable, and industry-compliant electronic parts. With a commitment to quality, Nexperia’s devices, such as the HEF4093BT,653, are designed to meet the demands of various applications across different sectors.

Nexperia has an extensive portfolio of logic components, enabling designs in both consumer and industrial applications. Similar parts to the HEF4093BT,653 may include other types of NAND gates and logic families that offer flexibility in circuit design and maintenance of performance integrity.

Where to Find HEF4093BT,653 by Nexperia

HEF4093BT,653, it is advisable to check for availability on Gates listings for other similar parts offered by Nexperia or competing manufacturers. Potential distributors where this part has historically been listed include:

  • New Advantage Corporation
  • Chip1Stop
  • Avnet Asia
  • Mouser Electronics

It is recommended to visit findchips.com for current stock levels, pricing, and lead times, as availability can fluctuate across these distributors.

Compare pricing for HEF4093BT,653 and other Gates / Logic at findchips.com