HF353 by TE Connectivity

Overview of HF353 by TE Connectivity

The HF353 signal relay is a Surface Mount Device (SMD) featuring a SPDT (Single Pole Double Throw) configuration, also known as 1 Form C. This type of relay is designed to switch between two circuits and is capable of handling up to 2A at 220VDC or 250VAC. It is part of the HF3 Series and offers a nominal coil voltage of 5VDC. The HF353 is characterized by a range of features that make it suitable for a variety of sophisticated switching applications: it has a coil resistance of 178 Ω, operates with a maximum coil voltage of 10.9 V, and requires a voltage of 3.75 V to operate successfully. Additionally, the contact surfaces are finished with gold, which provides reliable connectivity and durability.

This relay falls under the electronic parts subcategory of Other Relays. Importantly, the component is RoHS compliant, ensuring that it adheres to European standards restricting the use of hazardous substances in electronic and electrical equipment. Its design and construction comply with various international standards, including Reach, with a classification under ECCN EAR99 for export and an HTS code of 8536.49.00.50.

Industry Applications for HF353

The HF353 solid state relay by TE Connectivity potentially offers functionality across a range of industry applications. Here are selected industries where this relay could be particularly useful:

  • Telecommunications: The HF353’s SPDT configuration and high voltage handling make it potentially suitable for telecommunications equipment, where it could be used to manage signal routing.
  • Consumer Electronics: Devices such as home automation systems and advanced audio/visual equipment might incorporate this relay for its compact size and reliable switching capabilities at both AC and DC voltages.
  • Computing and Data Storage: Given its fast operate time of 5 ms and the capability to handle moderate power loads, this relay potentially serves in power supply circuits within computing infrastructure.
  • Industrial Automation: The durability conferred by its gold-plated contacts and the ability to switch randomly between AC and DC loads make the HF353 a candidate for various machines and control systems within automated production lines.

It’s important to recognize that these potential applications are conceptual and would require thorough verification and compliance checks by engineering and design teams according to industry-specific standards.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor solutions, known for its precision engineering and manufacturing capabilities across various sectors. Advancing in electronic components, TE Connectivity provides a wide range of relay products, including the HF353, which belong to their broad category of Other Relays. Their expertise in creating reliable and efficient relays underscores their commitment to innovation in circuit switching technology, from miniature PCB relays to large industrial relays. TE Connectivity relays are used in numerous applications due to their high reliability and performance under extreme conditions.

Where to Find HF353 by TE Connectivity

To source the HF353 relay, a good starting point would be findchips.com. There, you can find up-to-date pricing and stock information from a variety of distributors. In the past, the part has been available from distributors such as Master Electronics, Sensible Micro Corporation, and Interstate Connecting Components, among others. For alternative parts similar to HF353, one can explore the Other Relays category to compare options from TE Connectivity or other manufacturers.

Compare pricing for HF353 and other Other Relays at findchips.com